Part Details for RTL8211FI-CG by Realtek Semiconductor
Overview of RTL8211FI-CG by Realtek Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for RTL8211FI-CG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1454 |
|
RFQ | ||
|
Win Source Electronics | INTEGRATED 10/100/1000M ETHERNET TRANSCEIVER | 125815 |
|
$1.3190 / $1.9790 | Buy Now |
Part Details for RTL8211FI-CG
RTL8211FI-CG CAD Models
RTL8211FI-CG Part Data Attributes:
|
RTL8211FI-CG
Realtek Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RTL8211FI-CG
Realtek Semiconductor
Ethernet Transceiver, QCC40, QFN-40
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | REALTEK SEMICONDUCTOR CORP | |
Package Description | HVQCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N40 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for RTL8211FI-CG
This table gives cross-reference parts and alternative options found for RTL8211FI-CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTL8211FI-CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSC8514XMK-14 | Ethernet Transceiver | Microchip Technology Inc | RTL8211FI-CG vs VSC8514XMK-14 |
VSC8489YJU-15 | Ethernet Transceiver, PBGA196 | Microchip Technology Inc | RTL8211FI-CG vs VSC8489YJU-15 |
KSZ9031RNXVC | Ethernet Transceiver | Microchip Technology Inc | RTL8211FI-CG vs KSZ9031RNXVC |
88E3016-A0-NNC-C000 | Ethernet Transceiver, CMOS, 9 X 9 MM, QFN-64 | Marvell Technology Group Ltd | RTL8211FI-CG vs 88E3016-A0-NNC-C000 |
VSC8564XKS-14 | Ethernet Transceiver | Microchip Technology Inc | RTL8211FI-CG vs VSC8564XKS-14 |
KSZ9031MNXIA-TR | DATACOM, ETHERNET TRANSCEIVER, QCC64 | Microchip Technology Inc | RTL8211FI-CG vs KSZ9031MNXIA-TR |
KSZ9031MNXCA-TR | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | RTL8211FI-CG vs KSZ9031MNXCA-TR |
VSC8514XMK-03 | Ethernet Transceiver | Microchip Technology Inc | RTL8211FI-CG vs VSC8514XMK-03 |
VSC8531XMW-04 | Ethernet Transceiver | Microchip Technology Inc | RTL8211FI-CG vs VSC8531XMW-04 |
VSC8531XMW-01 | Ethernet Transceiver | Microchip Technology Inc | RTL8211FI-CG vs VSC8531XMW-01 |