Part Details for KSZ9031MNXCA-TR by Microchip Technology Inc
Overview of KSZ9031MNXCA-TR by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSZ9031MNXCA-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-4038-1-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 64QFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.0200 | Buy Now |
DISTI #
998-KSZ9031MNXCATR
|
Mouser Electronics | Ethernet ICs RoHS: Compliant | 6548 |
|
$3.6900 / $6.6800 | Buy Now |
|
Onlinecomponents.com | 2000 Factory Stock |
|
$0 | Buy Now | |
DISTI #
KSZ9031MNXCA-TR
|
Avnet Silica | Ethernet TXRX Single Chip 1.2V/3.3V 10Mbps/100Mbps/1000Mbps (Alt: KSZ9031MNXCA-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for KSZ9031MNXCA-TR
KSZ9031MNXCA-TR CAD Models
KSZ9031MNXCA-TR Part Data Attributes:
|
KSZ9031MNXCA-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ9031MNXCA-TR
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.70.00.00 | |
Samacsys Manufacturer | Microchip | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.32SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
Alternate Parts for KSZ9031MNXCA-TR
This table gives cross-reference parts and alternative options found for KSZ9031MNXCA-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ9031MNXCA-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ9031MNXIC | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ9031MNXCA-TR vs KSZ9031MNXIC |
KSZ9031MNXCC | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ9031MNXCA-TR vs KSZ9031MNXCC |
KSZ9031MNXIC-TR | DATACOM, ETHERNET TRANSCEIVER, QCC64 | Microchip Technology Inc | KSZ9031MNXCA-TR vs KSZ9031MNXIC-TR |
KSZ9031MNXIA-TR | DATACOM, ETHERNET TRANSCEIVER, QCC64 | Microchip Technology Inc | KSZ9031MNXCA-TR vs KSZ9031MNXIA-TR |