Part Details for RTL8100B by Realtek Semiconductor
Overview of RTL8100B by Realtek Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for RTL8100B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Controller Miscellaneous | 20 |
|
$2.2500 / $4.5000 | Buy Now |
Part Details for RTL8100B
RTL8100B CAD Models
RTL8100B Part Data Attributes:
|
RTL8100B
Realtek Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RTL8100B
Realtek Semiconductor
LAN Controller, CMOS, PQFP100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | REALTEK SEMICONDUCTOR CORP | |
Package Description | QFP-100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Boundary Scan | YES | |
Bus Compatibility | ETHERNET | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZI | |
Data Transfer Rate-Max | 100 MBps | |
External Data Bus Width | ||
JESD-30 Code | R-PQFP-G100 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 3 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.75X.99 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.3 mm | |
Supply Current-Max | 330 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |