-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.081A (COIL), 5VDC (COIL), 403mW (COIL), 8A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M7895
|
Newark | |Schrack Te Connectivity RTE24005 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 412 |
|
$3.1600 / $4.2200 | Buy Now |
DISTI #
84AC2566
|
Newark | Em Rly Dpdt 8A 5Vdc 62Ohm Th Rohs Compliant: Yes |Schrack Te Connectivity RTE24005 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 1540 |
|
$2.5100 | Buy Now |
DISTI #
PB985-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 5V Min Qty: 1 Lead time: 17 Weeks Container: Box |
5533 In Stock |
|
$2.8987 / $4.9700 | Buy Now |
DISTI #
655-RTE24005
|
Mouser Electronics | General Purpose Relays DPDT 8Amps RoHS: Compliant | 1648 |
|
$2.7900 / $4.9600 | Buy Now |
|
Onlinecomponents.com | General Purpose Relay - DPDT (2 Form C) - 5VDC Coil - 8A Contact - 400VAC Switching - Non Latching Coil - PC Pin - Through Hole. RoHS: Compliant |
14335 In Stock 500 On Order |
|
$1.7800 / $2.6700 | Buy Now |
DISTI #
1393243-1
|
TTI | General Purpose Relays RTE24005 RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tube |
Americas - 7000 In Stock |
|
$1.8500 / $2.5600 | Buy Now |
DISTI #
1649329-1
|
TTI | General Purpose Relays RTE24005 Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
RTE24005
|
TME | Relay: electromagnetic, DPDT, Ucoil: 5VDC, 8A, 8A/250VAC, 8A/30VDC Min Qty: 1 | 215 |
|
$2.0700 / $3.0300 | Buy Now |
DISTI #
TE Connectivity RTE24005
|
PEI Genesis | Power/Signal Relay 2 Form C | 1859 |
|
Buy Now | |
DISTI #
000000000000049376
|
Sager | General Purpose Relays DPDT 8Amps Min Qty: 1500 | 0 |
|
$2.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RTE24005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RTE24005
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.081A (COIL), 5VDC (COIL), 403mW (COIL), 8A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.081 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 403 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 62 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@30VDC | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | BEAB; CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 13 g |
This table gives cross-reference parts and alternative options found for RTE24005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTE24005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT425005 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.081A (Coil), 5VDC (Coil), 403mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount | TE Connectivity | RTE24005 vs RT425005 |
RTE25005 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.081A (Coil), 5VDC (Coil), 403mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount | TE Connectivity | RTE24005 vs RTE25005 |