-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1393243-9) RTE25005
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1393243-9
|
Avnet Americas | Electromechanical Relay DPDT 15A 5VDC 62Ohm Through Hole - Trays (Alt: 1-1393243-9) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks, 6 Days Container: Tray | 0 |
|
$6.7952 / $7.6720 | Buy Now |
|
Future Electronics | RT Series DPDT 8 A 5 VDC 62 Ohm Low Power PCB Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Tube | 1585Tube |
|
$6.6700 / $7.0000 | Buy Now |
DISTI #
AMP1-1393243-9
|
Heilind Electronics | RTE25005 | Americas - 0 in Stock |
|
$7.6863 / $8.1075 | Buy Now |
|
Onlinecomponents.com | General Purpose Relay - DPDT (2 Form C) - 5VDC Coil - 8A Contact - 400VAC Switching - Non Latching Coil - Wash Tight - PC Pin - Through Hole. RoHS: Compliant |
2173 In Stock |
|
$6.6300 / $8.4000 | Buy Now |
DISTI #
63354347
|
Verical | Power Relay 5VDC 8A DPDT(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Americas - 2160 |
|
$8.3394 / $10.9233 | Buy Now |
DISTI #
79370841
|
Verical | Power Relay 5VDC 8A DPDT(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2339 | Americas - 1000 |
|
$10.0763 | Buy Now |
DISTI #
7924702
|
Verical | Power Relay 5VDC 8A DPDT(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 170 |
|
$5.1908 / $5.4499 | Buy Now |
DISTI #
1-1393243-9
|
TTI | General Purpose Relays RTE25005 RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 20 Container: Each | Americas - 0 |
|
$6.5100 / $6.6400 | Buy Now |
DISTI #
AMP1-1393243-9
|
Interstate Connecting Components | RTE25005 | 0 |
|
$7.6863 / $8.1075 | Buy Now |
DISTI #
1-1393243-9
|
Avnet Abacus | Electromechanical Relay DPDT 15A 5VDC 62Ohm Through Hole (Alt: 1-1393243-9) RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1393243-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393243-9
TE Connectivity
(1-1393243-9) RTE25005
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.081 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 403 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 62 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2000VA@400VAC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | BEAB; CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Length | 0.003599187198374397 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 13 g |
This table gives cross-reference parts and alternative options found for 1-1393243-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1393243-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1419108-0 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.081A (Coil), 5VDC (Coil), 403mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | 1-1393243-9 vs 4-1419108-0 |
G2RL-2-5VDC | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.08A (COIL), 5VDC (COIL), 400mW (COIL), 8A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | 1-1393243-9 vs G2RL-2-5VDC |
1-1393243-9 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.081A (Coil), 5VDC (Coil), 403mW (Coil), 8A (Contact), DC Input, Random, AC/DC Output, Panel Mount | TE Connectivity | 1-1393243-9 vs 1-1393243-9 |
RT425005 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.081A (Coil), 5VDC (Coil), 403mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount | TE Connectivity | 1-1393243-9 vs RT425005 |
5-1393243-9 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.081A (Coil), 5VDC (Coil), 403mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount | TE Connectivity | 1-1393243-9 vs 5-1393243-9 |
RTE25005 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.081A (Coil), 5VDC (Coil), 403mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount | TE Connectivity | 1-1393243-9 vs RTE25005 |
G2RL-24-5VDC | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.08A (COIL), 5VDC (COIL), 400mW (COIL), 8A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | 1-1393243-9 vs G2RL-24-5VDC |