RTAN1206BTE30K1
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.4W, 30100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP

Overview of RTAN1206BTE30K1 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for RTAN1206BTE30K1 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RTAN1206BTE30K1
Avnet Americas THIN FILM - TANTALUM NITRIDE RES PREC TAN, 30.1 KOHM, 1206, 0.1%, 25 PPM, 0.4W (Alt: RTAN1206BTE30K1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days 0
RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks 0
  • 5,000 $0.1875
$0.1875 Buy Now

CAD Models for RTAN1206BTE30K1 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RTAN1206BTE30K1 by SEI Stackpole Electronics Inc

RTAN1206BTE30K1
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.4 W
Rated Temperature
85 °C
Reference Standard
AEC-Q200
Resistance
30100 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. RTAN1206BTE30K1
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.4W, 30100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RTAN1206BTE30K1

This table gives cross-reference parts and alternative options found for RTAN1206BTE30K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAN1206BTE30K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MF12R3012BTL Fixed Resistor, Thin Film, 0.4W, 30100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RTAN1206BTE30K1 vs MF12R3012BTL
RTAN1206BKE30K1 Fixed Resistor, Thin Film, 0.4W, 30100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc RTAN1206BTE30K1 vs RTAN1206BKE30K1
AF1206AE3012A-T5 Fixed Resistor, Thin Film, 0.4W, 30100ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Thin Film Technology Corp (TFT) RTAN1206BTE30K1 vs AF1206AE3012A-T5
MF12R3012ATL Fixed Resistor, Thin Film, 0.4W, 30100ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RTAN1206BTE30K1 vs MF12R3012ATL
RTAN1206ATE30K1 Fixed Resistor, Thin Film, 0.4W, 30100ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc RTAN1206BTE30K1 vs RTAN1206ATE30K1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTAN1206BTE30K1 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTAN1206BTE30K1 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RTAN1206BTE30K1 would you like to use for your alert(s)?
  • Please alert me when RTAN1206BTE30K1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTAN1206BTE30K1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTAN1206BTE30K1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTAN1206BTE30K1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTAN1206BTE30K1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTAN1206BTE30K1 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: