Part Details for MF12R3012BTL by Walsin Technology Corporation
Overview of MF12R3012BTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MF12R3012BTL
MF12R3012BTL CAD Models
MF12R3012BTL Part Data Attributes
|
MF12R3012BTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MF12R3012BTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.4W, 30100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for MF12R3012BTL
This table gives cross-reference parts and alternative options found for MF12R3012BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF12R3012BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MF12R3012ATL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.4W, 30100ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MF12R3012BTL vs MF12R3012ATL |
RTAN1206BKE30K1 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.4W, 30100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MF12R3012BTL vs RTAN1206BKE30K1 |
RTAN1206ATE30K1 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.4W, 30100ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MF12R3012BTL vs RTAN1206ATE30K1 |
AF1206AE3012A-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.4W, 30100ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MF12R3012BTL vs AF1206AE3012A-T5 |
RTAN1206BTE30K1 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.4W, 30100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MF12R3012BTL vs RTAN1206BTE30K1 |