-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.15W, 11700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RTAN0603BTE11K7CT-ND
|
DigiKey | RES 11.7K OHM 0.1% 0.15W 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1296 / $0.4300 | Buy Now |
DISTI #
RTAN0603BTE11K7
|
Avnet Americas | Res Thin Film 0603 11.7KOhm 0.1% 25ppm/?C Paper T/R - Tape and Reel (Alt: RTAN0603BTE11K7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1320 / $0.1400 | Buy Now |
DISTI #
708-RTAN0603BTE11K7
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC TaN, 11.7 Kohm, 0603, 0.1%, 25 ppm, 0.15W RoHS: Compliant | 0 |
|
$0.1290 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks | 0 |
|
$0.1299 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1220 / $0.1430 | Buy Now |
|
NAC | RESISTOR PREC TaN, 11.7 Kohm, 0603, 0.1%, 25 ppm, 0.15W - Thin Film - Tantalum Nitride RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.2500 / $0.3330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RTAN0603BTE11K7
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RTAN0603BTE11K7
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.15W, 11700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RTAN0603BTE11K7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAN0603BTE11K7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0603E1172BBT1 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 11700 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | RTAN0603BTE11K7 vs PTN0603E1172BBT1 |
RTAN0603AKE11K7 | Fixed Resistor, Thin Film, 0.15W, 11700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RTAN0603BTE11K7 vs RTAN0603AKE11K7 |
MF06R1172ATL | Fixed Resistor, Thin Film, 0.15W, 11700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTAN0603BTE11K7 vs MF06R1172ATL |
PTN0603E1172BBT1 | Fixed Resistor, Thin Film, 0.15W, 11700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTAN0603BTE11K7 vs PTN0603E1172BBT1 |
PTN0603E1172BST1 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 11700 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Thin Film | RTAN0603BTE11K7 vs PTN0603E1172BST1 |
PTN0603E1172ABWS | Fixed Resistor, Thin Film, 0.15W, 11700ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | RTAN0603BTE11K7 vs PTN0603E1172ABWS |
PTN0603E1172BSTS | Fixed Resistor, Thin Film, 0.15W, 11700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, | Vishay Intertechnologies | RTAN0603BTE11K7 vs PTN0603E1172BSTS |
P-0603E1172ABW0 | Fixed Resistor, Thin Film, 0.15W, 11700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTAN0603BTE11K7 vs P-0603E1172ABW0 |
P-0603E1172ABTI | Fixed Resistor, Thin Film, 0.15W, 11700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTAN0603BTE11K7 vs P-0603E1172ABTI |
RTAN0603ATE11K7 | Fixed Resistor, Thin Film, 0.15W, 11700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RTAN0603BTE11K7 vs RTAN0603ATE11K7 |