RTA02-4D163JTH
Ralec
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 16000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804,

Overview of RTA02-4D163JTH by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for RTA02-4D163JTH by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTA02-4D163JTH by Ralec

RTA02-4D163JTH
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Network Type
ISOLATED
Number of Terminals
8
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.4 mm
Package Length
2 mm
Package Style
SMT
Package Width
1 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.0625 W
Resistance
16000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
0804
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Bright Tin (Sn) - with Nickel (Ni) barrier
Tolerance
5%
Working Voltage
25 V
Want to compare parts?
  1. RTA02-4D163JTH
    Ralec
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 16000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804,
    VS

Alternate Parts for RTA02-4D163JTH

This table gives cross-reference parts and alternative options found for RTA02-4D163JTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTA02-4D163JTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRA024RJ16KP10 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 16000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, Ever Ohms Technology Co Ltd RTA02-4D163JTH vs CRA024RJ16KP10
AF124-JR-1316KL Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 16000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, YAGEO Corporation RTA02-4D163JTH vs AF124-JR-1316KL
RTA02-4D163J Array/Network Resistor, 0.0625W, 16000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 Ralec RTA02-4D163JTH vs RTA02-4D163J
TSN2BJ163 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 16000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, Tateyama Kagaku Group RTA02-4D163JTH vs TSN2BJ163
YCN104-163-JL Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 16000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, ASJ Holdings Limited RTA02-4D163JTH vs YCN104-163-JL
TSN2BTJ163V Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 16000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, Tateyama Kagaku Group RTA02-4D163JTH vs TSN2BTJ163V
AF124-JR-0716KL Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 16000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, YAGEO Corporation RTA02-4D163JTH vs AF124-JR-0716KL
CRN24163J Array/Network Resistor, Isolated, 0.0625W, 16000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 TY-OHM Electronic Works Co Ltd RTA02-4D163JTH vs CRN24163J
Part Number Description Manufacturer Compare
TSN2BTJ163V Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 16000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, Tateyama Kagaku Group RTA02-4D163JTH vs TSN2BTJ163V
YCN104-163-JL Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 16000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, ASJ Holdings Limited RTA02-4D163JTH vs YCN104-163-JL
TSN2BJ163 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 16000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, Tateyama Kagaku Group RTA02-4D163JTH vs TSN2BJ163
AF124-JR-0716KL Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 16000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, YAGEO Corporation RTA02-4D163JTH vs AF124-JR-0716KL
RTA02-4D163J Array/Network Resistor, 0.0625W, 16000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 Ralec RTA02-4D163JTH vs RTA02-4D163J
CRN24163J Array/Network Resistor, Isolated, 0.0625W, 16000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 TY-OHM Electronic Works Co Ltd RTA02-4D163JTH vs CRN24163J
CRA024RJ16KP10 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 16000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, Ever Ohms Technology Co Ltd RTA02-4D163JTH vs CRA024RJ16KP10
AF124-JR-1316KL Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 16000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, YAGEO Corporation RTA02-4D163JTH vs AF124-JR-1316KL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTA02-4D163JTH by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTA02-4D163JTH by Ralec

  • Please alert me when RTA02-4D163JTH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RTA02-4D163JTH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTA02-4D163JTH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RTA02-4D163JTH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTA02-4D163JTH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTA02-4D163JTH by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: