Part Details for TSN2BTJ163V by Tateyama Kagaku Group
Overview of TSN2BTJ163V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSN2BTJ163V
TSN2BTJ163V CAD Models
TSN2BTJ163V Part Data Attributes
|
TSN2BTJ163V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSN2BTJ163V
Tateyama Kagaku Group
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 16000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Chip | |
Network Type | Isolated | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 16000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | TSN(CONVEX) | |
Size Code | 0804 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -200,200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for TSN2BTJ163V
This table gives cross-reference parts and alternative options found for TSN2BTJ163V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSN2BTJ163V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRA024RJ16KP10 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 16000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Ever Ohms Technology Co Ltd | TSN2BTJ163V vs CRA024RJ16KP10 |
AF124-JR-1316KL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 16000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | YAGEO Corporation | TSN2BTJ163V vs AF124-JR-1316KL |
RTA02-4D163J | Array/Network Resistor, 0.0625W, 16000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | Ralec | TSN2BTJ163V vs RTA02-4D163J |
TSN2BJ163 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 16000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Tateyama Kagaku Group | TSN2BTJ163V vs TSN2BJ163 |
YCN104-163-JL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 16000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | ASJ Holdings Limited | TSN2BTJ163V vs YCN104-163-JL |
AF124-JR-0716KL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 16000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | YAGEO Corporation | TSN2BTJ163V vs AF124-JR-0716KL |
CRN24163J | Array/Network Resistor, Isolated, 0.0625W, 16000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | TY-OHM Electronic Works Co Ltd | TSN2BTJ163V vs CRN24163J |