Part Details for RT9624BZQW by Richtek Technology Corp
Overview of RT9624BZQW by Richtek Technology Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT9624BZQW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-1231-1-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8WDFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
832 In Stock |
|
$0.2889 / $0.8300 | Buy Now |
DISTI #
835-RT9624BZQW
|
Mouser Electronics | Gate Drivers Single Phase Synchronous Rectified Buck MOSFET Driver RoHS: Compliant | 1500 |
|
$0.2820 / $0.8300 | Buy Now |
Part Details for RT9624BZQW
RT9624BZQW CAD Models
RT9624BZQW Part Data Attributes:
|
RT9624BZQW
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT9624BZQW
Richtek Technology Corp
Single Phase Synchronous Rectified Buck MOSFET Driver, WDFN3x3-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | WDFN3x3-8 | |
Package Description | SON, SOLCC8,.12,25 | |
Manufacturer Package Code | WDFN3x3-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-N8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supplies | 12 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |