Part Details for RT8471GJ5 by Richtek Technology Corp
Results Overview of RT8471GJ5 by Richtek Technology Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT8471GJ5 Information
RT8471GJ5 by Richtek Technology Corp is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for RT8471GJ5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1028-1162-2-ND
|
DigiKey | IC LED DRV RGLTR PWM 1A TSOT23-5 Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) |
6000 In Stock |
|
$0.4256 / $0.4511 | Buy Now |
|
|
Win Source Electronics | IC LED DRIVER RGLTR DIM TSOT23-5 | 30000 |
|
$0.3528 / $0.5292 | Buy Now |
US Tariff Estimator: RT8471GJ5 by Richtek Technology Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RT8471GJ5
RT8471GJ5 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RT8471GJ5 Part Data Attributes
|
|
RT8471GJ5
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT8471GJ5
Richtek Technology Corp
Interface Circuit
|
| Rohs Code | Yes | |
| Part Life Cycle Code | End Of Life | |
| Part Package Code | TSOT23-5 | |
| Package Description | , | |
| Manufacturer Package Code | TSOT23-5 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 |
RT8471GJ5 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure that the thermal pad is connected to a large copper area to dissipate heat efficiently.
-
Choose an output capacitor with low ESR (Equivalent Series Resistance) and high ripple current rating. A 10uF to 22uF ceramic capacitor with X5R or X7R dielectric is recommended.
-
Although the datasheet specifies a maximum input voltage of 18V, it's recommended to limit the input voltage to 15V to ensure reliable operation and prevent damage to the device.
-
Monitor the input voltage, output current, and junction temperature to ensure they are within the specified limits. Use thermal monitoring and overcurrent protection to prevent damage to the device.
-
A 10uF to 22uF ceramic capacitor with X5R or X7R dielectric is recommended for the input capacitor. This helps to filter out noise and reduce voltage ripple.