Part Details for RT73F2B464KBTD by TE Connectivity
Results Overview of RT73F2B464KBTD by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT73F2B464KBTD Information
RT73F2B464KBTD by TE Connectivity is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for RT73F2B464KBTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-RT73F2B464KBTDTR-ND
|
DigiKey | RT 2B 0.33W 464K 0.1% 25PPM 5K R Min Qty: 5000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2501 | Buy Now |
DISTI #
5-2176772-3
|
Avnet Americas | 5-2176772-3 , RT 2B 0.33W 464K 0.1% 25PPM 5K RL - Tape and Reel (Alt: 5-2176772-3) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1900 / $0.2098 | Buy Now |
DISTI #
279-RT73F2B464KBTD
|
Mouser Electronics | Thick Film Resistors - SMD RT 2B 0.33W 464K 0.1% 25PPM 5K RL | 0 |
|
$0.1940 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1603 / $0.2096 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1603 / $0.2096 | Buy Now |