-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPDT, LATCHED, 0.05A (COIL), 12VDC (COIL), 600mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28M8063
|
Newark | Relay, 12Vdc, 8A, Dpdt, Tht, Contact Configuration:Dpdt, Coil Voltage:12Vdc, Contact Current:8A, Product Range:Rt2 Bistable Series, Relay Mounting:Through Hole, Coil Type:Latching Dual Coil, Contact Voltage Vac:250Vac Rohs Compliant: Yes |Schrack Te Connectivity RT424F12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 650 |
|
$4.7200 / $5.2800 | Buy Now |
DISTI #
RT424F12-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 12V Min Qty: 1 Lead time: 17 Weeks Container: Box |
3577 In Stock |
|
$5.3591 / $9.1900 | Buy Now |
DISTI #
5-1393243-4
|
Avnet Americas | Electromechanical Relay DPDT 15A 12VDC 240Ohm Through Hole - Bulk (Alt: 5-1393243-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$4.6996 / $5.3060 | Buy Now |
DISTI #
28M8063
|
Avnet Americas | Electromechanical Relay DPDT 15A 12VDC 240Ohm Through Hole - Bulk (Alt: 28M8063) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks, 4 Days Container: Bulk | 0 |
|
$4.7200 / $5.2800 | Buy Now |
DISTI #
655-RT424F12
|
Mouser Electronics | General Purpose Relays DPDT 8A 12VDC 240Ohm GEN PURPOSE RELAY RoHS: Compliant | 1531 |
|
$4.5400 / $5.0800 | Buy Now |
|
Onlinecomponents.com | General Purpose Relay - DPDT (2 Form C) - 12VDC Coil - 8A Contact - 400VAC Switching - Latching, Dual Coil - Flux Proof - PC Pin - Through Hole. RoHS: Compliant |
7801 In Stock |
|
$3.6900 / $4.2200 | Buy Now |
|
Bristol Electronics | 1480 |
|
RFQ | ||
|
Quest Components | 1184 |
|
$3.5567 / $7.1133 | Buy Now | |
DISTI #
5-1393243-4
|
TTI | General Purpose Relays RT424F12 RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tube |
Americas - 2540 In Stock |
|
$3.7700 / $4.4900 | Buy Now |
DISTI #
28M8063
|
Avnet Americas | Electromechanical Relay DPDT 15A 12VDC 240Ohm Through Hole - Bulk (Alt: 28M8063) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks, 4 Days Container: Bulk | 0 |
|
$4.7200 / $5.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT424F12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RT424F12
TE Connectivity
POWER/SIGNAL RELAY, DPDT, LATCHED, 0.05A (COIL), 12VDC (COIL), 600mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 50 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.05 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 600 mW | |
Coil Release Voltage(DC) | 6.6 V | |
Coil Resistance | 240 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2000VA@400VAC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 9 | |
Operate Time | 9 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 7 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Terminal Length | 0.003599187198374397 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 13 g |
This table gives cross-reference parts and alternative options found for RT424F12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT424F12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1393237-1 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | RT424F12 vs 3-1393237-1 |
1-1393243-1 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.009A (Coil), 48VDC (Coil), 417mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | RT424F12 vs 1-1393243-1 |