-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.009A (Coil), 48VDC (Coil), 417mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4017
|
Newark | General Purpose Relays Rte24048 |Amp Te Connectivity 1-1393243-1 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 402 |
|
$4.6000 / $4.7700 | Buy Now |
DISTI #
1-1393243-1
|
Avnet Americas | Electromechanical Relay DPDT 15A 48VDC 5.52KOhm Through Hole - Bulk (Alt: 1-1393243-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$3.0256 / $3.4160 | Buy Now |
DISTI #
655-1-1393243-1
|
Mouser Electronics | General Purpose Relays RTE24048 RoHS: Compliant | 370 |
|
$3.4400 / $5.9100 | Buy Now |
|
Future Electronics | RTE24048 Industrial relay RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks Container: Box | 0Box |
|
$3.4300 | Buy Now |
DISTI #
AMP1-1393243-1
|
Heilind Electronics | RTE24048 | Americas - 0 in Stock |
|
$3.4223 / $3.6099 | Buy Now |
|
Onlinecomponents.com | RTE24048 RoHS: Compliant |
2737 In Stock |
|
$2.6100 / $4.8000 | Buy Now |
DISTI #
69108506
|
Verical | Power Relay 48VDC 8A DPDT(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2317 | Americas - 8160 |
|
$2.0889 / $2.6561 | Buy Now |
DISTI #
65276508
|
Verical | Power Relay 48VDC 8A DPDT(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 1403 | Americas - 2335 |
|
$4.1800 / $6.3576 | Buy Now |
DISTI #
77305010
|
Verical | Power Relay 48VDC 8A DPDT(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 882 |
|
$3.4925 / $3.7143 | Buy Now |
DISTI #
16318350
|
Verical | Power Relay 48VDC 8A DPDT(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 402 |
|
$3.3900 / $3.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1393243-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393243-1
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.009A (Coil), 48VDC (Coil), 417mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.009 A | |
Coil Operate Voltage(DC) | 33.6 V | |
Coil Power | 417 mW | |
Coil Release Voltage(DC) | 4.8 V | |
Coil Resistance | 5520 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil Voltage-Nom | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | BEAB; CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Length | 0.003599187198374397 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 13 g |