-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPDT, LATCHED, 0.08A (COIL), 5VDC (COIL), 400mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6505
|
Newark | Power Relay, 5Vdc, Dpdt, 8A, Tht Rohs Compliant: Yes |Schrack Te Connectivity RT424A05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1482 |
|
$7.0600 / $9.4300 | Buy Now |
DISTI #
PB2022-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 5V Min Qty: 1 Lead time: 17 Weeks Container: Box |
1439 In Stock |
|
$5.2884 / $9.0700 | Buy Now |
DISTI #
655-RT424A05
|
Mouser Electronics | General Purpose Relays RELAY DPDT-Latching 8A 5VDC RoHS: Compliant | 1499 |
|
$5.2800 / $9.0600 | Buy Now |
|
Onlinecomponents.com | Power Relay 5VDC 8A DPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant |
1500 In Stock |
|
$5.1300 / $8.4100 | Buy Now |
DISTI #
4-1393243-4
|
TTI | General Purpose Relays RT424A05 Min Qty: 1500 Package Multiple: 20 Container: Each | Americas - 0 |
|
$3.8600 / $5.2300 | Buy Now |
DISTI #
RT424A05
|
TME | Relay: electromagnetic, DPDT, Ucoil: 5VDC, 8A, 8A/250VAC, 8A/30VDC Min Qty: 1 | 1378 |
|
$3.9400 / $6.4200 | Buy Now |
DISTI #
000000000002453226
|
Sager | General Purpose Relays RELAY DPDT-Latching 8A 5VDC Min Qty: 1500 | 0 |
|
$4.9900 | Buy Now |
|
Master Electronics | Power Relay 5VDC 8A DPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant |
1500 In Stock |
|
$5.1300 / $8.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT424A05
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RT424A05
TE Connectivity
POWER/SIGNAL RELAY, DPDT, LATCHED, 0.08A (COIL), 5VDC (COIL), 400mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 63 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.08 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 403 mW | |
Coil Release Voltage(DC) | 3.5 V | |
Coil Resistance | 62 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | UL; VDE | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 13 g |
This table gives cross-reference parts and alternative options found for RT424A05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT424A05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1393243-9 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.081A (Coil), 5VDC (Coil), 403mW (Coil), 8A (Contact), DC Input, Random, AC/DC Output, Panel Mount | TE Connectivity | RT424A05 vs 1-1393243-9 |
4-1419108-0 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.081A (Coil), 5VDC (Coil), 403mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | RT424A05 vs 4-1419108-0 |
5-1393243-9 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.081A (Coil), 5VDC (Coil), 403mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount | TE Connectivity | RT424A05 vs 5-1393243-9 |
RTE25005 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.081A (Coil), 5VDC (Coil), 403mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount | TE Connectivity | RT424A05 vs RTE25005 |
G2RL-2-5VDC | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.08A (COIL), 5VDC (COIL), 400mW (COIL), 8A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | RT424A05 vs G2RL-2-5VDC |
G2RL-24-DC5 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.08A (COIL), 5VDC (COIL), 400mW (COIL), 8A (CONTACT), 300VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | RT424A05 vs G2RL-24-DC5 |
G2RL-24-5VDC | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.08A (COIL), 5VDC (COIL), 400mW (COIL), 8A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | RT424A05 vs G2RL-24-5VDC |