Part Details for RT424024WG by TE Connectivity
Overview of RT424024WG by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT424024WG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC1674
|
Newark | Rt424024Wg |Potter&brumfield Te Connectivity RT424024WG Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 340 |
|
$3.0900 / $3.8800 | Buy Now |
DISTI #
2266-RT424024WG-ND
|
DigiKey | Power/Signal Relay, 2 Form C, 24 Min Qty: 40 Container: Tray MARKETPLACE PRODUCT |
340 In Stock |
|
$2.5300 | Buy Now |
DISTI #
655-RT424024WG
|
Mouser Electronics | General Purpose Relays RT424024WG RoHS: Compliant | 0 |
|
$2.3700 | Order Now |
|
Onlinecomponents.com | Power Relay 24VDC 8A DPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant |
510 In Stock |
|
$2.1400 / $3.2500 | Buy Now |
DISTI #
20118597
|
Verical | Power Relay 24VDC 8A DPDT(29x12.7x15.7)mm THT Min Qty: 40 Package Multiple: 20 | Americas - 340 |
|
$2.3700 | Buy Now |
DISTI #
70325873
|
Verical | Power Relay 24VDC 8A DPDT(29x12.7x15.7)mm THT Min Qty: 20 Package Multiple: 20 Date Code: 2213 | Americas - 160 |
|
$3.6541 / $4.3046 | Buy Now |
DISTI #
77317889
|
Verical | Power Relay 24VDC 8A DPDT(29x12.7x15.7)mm THT Min Qty: 40 Package Multiple: 20 | Americas - 80 |
|
$3.5714 | Buy Now |
DISTI #
7-1415538-7
|
TTI | General Purpose Relays RT424024WG RELAY RT-SERIES Min Qty: 5000 Package Multiple: 5000 Container: Each | Americas - 0 |
|
$2.0800 / $2.1800 | Buy Now |
DISTI #
TE Connectivity RT424024WG
|
PEI Genesis | Power/Signal Relay 2 Form C | 540 |
|
Buy Now | |
|
Master Electronics | Power Relay 24VDC 8A DPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant |
510 In Stock |
|
$2.1400 / $3.2500 | Buy Now |
Part Details for RT424024WG
RT424024WG CAD Models
RT424024WG Part Data Attributes:
|
RT424024WG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RT424024WG
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Power | 400 mW | |
Coil Resistance | 1440 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 13 g |
Alternate Parts for RT424024WG
This table gives cross-reference parts and alternative options found for RT424024WG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT424024WG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1393237-8 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount | TE Connectivity | RT424024WG vs 2-1393237-8 |
G2RL-24-DC24 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 8A (CONTACT), 300VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | RT424024WG vs G2RL-24-DC24 |
RTE25024 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | RT424024WG vs RTE25024 |
6-1393243-8 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | RT424024WG vs 6-1393243-8 |
G2RL-2-24VDC | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 8A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | RT424024WG vs G2RL-2-24VDC |
3-1393237-3 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | RT424024WG vs 3-1393237-3 |
6-1393243-3 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | RT424024WG vs 6-1393243-3 |
1-1393243-0 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount | TE Connectivity | RT424024WG vs 1-1393243-0 |
RT425012 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | RT424024WG vs RT425012 |