RT424024WG
vs
6-1393243-8
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
Factory Lead Time |
36 Weeks
|
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Body Breadth |
12.7 mm
|
12.7 mm
|
Body Height |
15.7 mm
|
15.7 mm
|
Body Length or Diameter |
29 mm
|
29 mm
|
Coil Power |
400 mW
|
400 mW
|
Coil Resistance |
1440 Ω
|
1440 Ω
|
Coil Voltage(DC)-Max |
24 V
|
24 V
|
Contact Current(AC)-Max |
8 A
|
8 A
|
Contact Current(DC)-Max |
8 A
|
8 A
|
Contact Voltage(AC)-Max |
400 V
|
400 V
|
Dielectric Strength Between Coil and Contacts |
5000 Vrms
|
5000 Vrms
|
Dielectric Strength Between Open Contacts |
1000 Vrms
|
1000 Vrms
|
End Contact Material |
SILVER NICKEL
|
SILVER NICKEL
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
70 °C
|
-40 °C
|
Packing Method |
BOX; TUBE
|
BOX; TUBE
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
2 FORM C
|
2 FORM C
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER/QUICK CONNECT
|
SOLDER/QUICK CONNECT
|
Weight |
13 g
|
13 g
|
Base Number Matches |
1
|
1
|
Coil Current(DC)-Max |
|
0.017 A
|
Coil Operate Voltage(DC) |
|
16.8 V
|
Coil Release Voltage(DC) |
|
2.4 V
|
Coil Voltage-Nom |
|
24 V
|
Coil/Input Supply Type |
|
DC
|
Contact (AC) Max Power Rating R Load |
|
2000VA@400VAC
|
Contact (AC) Max Rating R Load |
|
8A@400VAC
|
Contact/Output Supply Type |
|
AC
|
Electrical Life |
|
30000 Cycle(s)
|
Input Switching Control Type |
|
Random
|
Number of Terminals |
|
8
|
Operate Time |
|
8 ms
|
Physical Dimension |
|
29mm x 12.7mm x 15.7mm
|
Reference Standard |
|
BEAB; CSA; UL; VDE
|
Relay Function |
|
DPDT
|
Release Time |
|
6 ms
|
Sealing |
|
RT2
|
Terminal Length |
|
0.003599187198374397 inch
|
|
|
|
Compare RT424024WG with alternatives
Compare 6-1393243-8 with alternatives