-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.004A (COIL), 110VDC (COIL), 420mW (COIL), 16A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H1023
|
Newark | Power Relay, Spdt, 110Vdc, 16A, Tht, Contact Configuration:Spdt, Coil Voltage:110Vdc, Contact Current:16A, Product Range:Rt1 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V, Contact Voltage Vdc:-Rohs Compliant: Yes |Schrack Te Connectivity RT314110 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$5.4400 / $6.1600 | Buy Now |
DISTI #
PB1694-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 110V Min Qty: 1 Lead time: 17 Weeks Container: Tube |
824 In Stock |
|
$3.8000 / $5.1800 | Buy Now |
DISTI #
98H1023
|
Avnet Americas | General Purpose Power PCB Relay SPDT-CO 16A 110VDC 28800Ohm Through Hole - Bulk (Alt: 98H1023) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Bulk | 1 Partner Stock |
|
$5.4400 | Buy Now |
DISTI #
655-RT314110
|
Mouser Electronics | General Purpose Relays SPDT 16A 110VDC PCB MINIATURE RELAY RoHS: Compliant | 927 |
|
$4.2900 / $7.3600 | Buy Now |
DISTI #
V99:2348_11718443
|
Arrow Electronics | Power Relay 110VDC 16A SPDT(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2217 | Americas - 32 |
|
$3.4570 / $4.2140 | Buy Now |
|
Onlinecomponents.com | Power Relay 110VDC 16A SPDT(29x12.7x15.7)mm THT RoHS: Compliant |
330 In Stock |
|
$4.1200 / $5.3800 | Buy Now |
DISTI #
69724552
|
Verical | Power Relay 110VDC 16A SPDT(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2217 | Americas - 320 |
|
$5.6479 / $6.9961 | Buy Now |
DISTI #
62154823
|
Verical | Power Relay 110VDC 16A SPDT(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2217 | Americas - 32 |
|
$4.2140 | Buy Now |
DISTI #
1393240-3
|
TTI | General Purpose Relays RT314110 RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 20 Container: Each | Americas - 0 |
|
$4.1000 | Buy Now |
DISTI #
RT314110
|
TME | Relay: electromagnetic, SPDT, Ucoil: 110VDC, Icontacts max: 16A Min Qty: 1 | 516 |
|
$3.6700 / $6.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT314110
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RT314110
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.004A (COIL), 110VDC (COIL), 420mW (COIL), 16A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.004 A | |
Coil Operate Voltage(DC) | 77 V | |
Coil Power | 420 mW | |
Coil Release Voltage(DC) | 11 V | |
Coil Resistance | 28800 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 16A@400VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact (DC) Max Rating R Load | 16A@24VDC | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 8 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | BEAB; CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |
This table gives cross-reference parts and alternative options found for RT314110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT314110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT174060 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.004A (COIL), 60VDC (COIL), 250mW (COIL), 10A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | RT314110 vs RT174060 |
1-1649326-8 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.004A (COIL), 110VDC (COIL), 400mW (COIL), 12A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | RT314110 vs 1-1649326-8 |
1-1393239-6 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.004A (Coil), 110VDC (Coil), 420mW (Coil), 12A (Contact), DC Input, AC Output, Panel Mount | TE Connectivity | RT314110 vs 1-1393239-6 |
RTC14110 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.004A (COIL), 110VDC (COIL), 400mW (COIL), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | RT314110 vs RTC14110 |