RTC14110
Description: POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.004A (COIL), 110VDC (COIL), 400mW (COIL), THROUGH HOLE-STRAIGHT MOUNT

Overview of RTC14110 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTC14110 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTC14110 by TE Connectivity

RTC14110
TE Connectivity
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Body Breadth
12.7 mm
Body Height
15.7 mm
Body Length or Diameter
29 mm
Coil Current(DC)-Max
0.004 A
Coil Operate Voltage(DC)
77 V
Coil Power
400 mW
Coil Release Voltage(DC)
11 V
Coil Resistance
30250 Ω
Coil Voltage(DC)-Max
110 V
Coil/Input Supply Type
DC
Contact/Output Supply Type
DC
Mounting Feature
THROUGH HOLE-STRAIGHT MOUNT
Operate Time
15 ms
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
29mm X 12.7mm X 15.7mm
Reference Standard
CSA; UL; VDE
Relay Action
MOMENTARY
Relay Function
SPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
6 ms
Sealing
IMMERSION CLEANABLE CASE
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. RTC14110
    TE Connectivity
    POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.004A (COIL), 110VDC (COIL), 400mW (COIL), THROUGH HOLE-STRAIGHT MOUNT
    VS

Alternate Parts for RTC14110

This table gives cross-reference parts and alternative options found for RTC14110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTC14110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTC14110F POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.004A (COIL), 110VDC (COIL), 400mW (COIL), THROUGH HOLE-STRAIGHT MOUNT TE Connectivity RTC14110 vs RTC14110F
1-1649326-8 POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.004A (COIL), 110VDC (COIL), 400mW (COIL), 12A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT TE Connectivity RTC14110 vs 1-1649326-8
RT214110F POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.004A (COIL), 110VDC (COIL), 400mW (COIL), THROUGH HOLE-STRAIGHT MOUNT TE Connectivity RTC14110 vs RT214110F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTC14110 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTC14110 by TE Connectivity

Select Manufacturer
Which Manufacturer of RTC14110 would you like to use for your alert(s)?
  • Please alert me when RTC14110 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTC14110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTC14110 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTC14110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTC14110.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTC14110 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: