Part Details for RT1206FRD07510RL by YAGEO Corporation
Overview of RT1206FRD07510RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206FRD07510RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT1206FRD07510RL-ND
|
DigiKey | RES SMD 510 OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0178 | Buy Now |
DISTI #
RT1206FRD07510RL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 1206 510Ohm 1% Paper T/R - Tape and Reel (Alt: RT1206FRD07510RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0089 | Buy Now |
DISTI #
603-RT1206FRD07510RL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0130 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0079 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 510 Ohms 1% 1/4W 25PPM SMT | 0 |
|
$0.0241 / $0.0294 | RFQ |
Part Details for RT1206FRD07510RL
RT1206FRD07510RL CAD Models
RT1206FRD07510RL Part Data Attributes
|
RT1206FRD07510RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206FRD07510RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 510ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RT1206FRD07510RL
This table gives cross-reference parts and alternative options found for RT1206FRD07510RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206FRD07510RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PF2B510RFTDF | Fixed Resistor, Thin Film, 0.33W, 510ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206FRD07510RL vs RP73PF2B510RFTDF |
RTX065100FDP4 | Fixed Resistor, Thin Film, 0.25W, 510ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RT1206FRD07510RL vs RTX065100FDP4 |
RP73F2B510RFTD | Fixed Resistor, Thin Film, 0.25W, 510ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206FRD07510RL vs RP73F2B510RFTD |
RT1206FRD13510RL | Fixed Resistor, Thin Film, 0.25W, 510ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RT1206FRD07510RL vs RT1206FRD13510RL |
RT1206FRD10510RL | Fixed Resistor, Thin Film, 0.25W, 510ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RT1206FRD07510RL vs RT1206FRD10510RL |
RP73F2B510RFTN | Fixed Resistor, Thin Film, 0.25W, 510ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206 | TE Connectivity | RT1206FRD07510RL vs RP73F2B510RFTN |
SF12R5100FTLQ | Fixed Resistor, Thin Film, 0.25W, 510ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206FRD07510RL vs SF12R5100FTLQ |
AT1206FRD07510RL | Fixed Resistor, Thin Film, 0.25W, 510ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RT1206FRD07510RL vs AT1206FRD07510RL |
WF12R5100FTLQ | Fixed Resistor, Thin Film, 0.25W, 510ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206FRD07510RL vs WF12R5100FTLQ |
RP73PF2B510RFTD | Fixed Resistor, Thin Film, 0.33W, 510ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206FRD07510RL vs RP73PF2B510RFTD |