Part Details for RTX065100FDP4 by Ralec
Overview of RTX065100FDP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX065100FDP4
RTX065100FDP4 CAD Models
RTX065100FDP4 Part Data Attributes
|
RTX065100FDP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX065100FDP4
Ralec
Fixed Resistor, Thin Film, 0.25W, 510ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTX065100FDP4
This table gives cross-reference parts and alternative options found for RTX065100FDP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX065100FDP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PF2B510RFTDF | Fixed Resistor, Thin Film, 0.33W, 510ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX065100FDP4 vs RP73PF2B510RFTDF |
RP73F2B510RFTD | Fixed Resistor, Thin Film, 0.25W, 510ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX065100FDP4 vs RP73F2B510RFTD |
RT1206FRD13510RL | Fixed Resistor, Thin Film, 0.25W, 510ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RTX065100FDP4 vs RT1206FRD13510RL |
RT1206FRD10510RL | Fixed Resistor, Thin Film, 0.25W, 510ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RTX065100FDP4 vs RT1206FRD10510RL |
RP73F2B510RFTN | Fixed Resistor, Thin Film, 0.25W, 510ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206 | TE Connectivity | RTX065100FDP4 vs RP73F2B510RFTN |
SF12R5100FTLQ | Fixed Resistor, Thin Film, 0.25W, 510ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX065100FDP4 vs SF12R5100FTLQ |
AT1206FRD07510RL | Fixed Resistor, Thin Film, 0.25W, 510ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RTX065100FDP4 vs AT1206FRD07510RL |
WF12R5100FTLQ | Fixed Resistor, Thin Film, 0.25W, 510ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX065100FDP4 vs WF12R5100FTLQ |
RP73PF2B510RFTD | Fixed Resistor, Thin Film, 0.33W, 510ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX065100FDP4 vs RP73PF2B510RFTD |
ARG06FTC5100 | Fixed Resistor, Thin Film, 0.25W, 510ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX065100FDP4 vs ARG06FTC5100 |