Part Details for RT1206DRE07390KL by YAGEO Corporation
Overview of RT1206DRE07390KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206DRE07390KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT1206DRE07390KL-ND
|
DigiKey | RES SMD 390K OHM 0.5% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0287 | Buy Now |
DISTI #
RT1206DRE07390KL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 1206 390kOhm 0.5% Paper T/R - Tape and Reel (Alt: RT1206DRE07390KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0134 | Buy Now |
DISTI #
603-RT1206DRE07390KL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0480 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0119 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 390K Ohms 0.5% 1/4W 50PPM SMT | 0 |
|
$0.0356 / $0.0434 | RFQ |
Part Details for RT1206DRE07390KL
RT1206DRE07390KL CAD Models
RT1206DRE07390KL Part Data Attributes
|
RT1206DRE07390KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206DRE07390KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 390000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 390000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RT1206DRE07390KL
This table gives cross-reference parts and alternative options found for RT1206DRE07390KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206DRE07390KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PG2B390KDTG | Fixed Resistor, Thin Film, 0.33W, 390000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206DRE07390KL vs RP73PG2B390KDTG |
AR06DTDV3903N | Fixed Resistor, Thin Film, 0.25W, 390000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | RT1206DRE07390KL vs AR06DTDV3903N |
RP73PG2B390KDTD | Fixed Resistor, Thin Film, 0.33W, 390000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206DRE07390KL vs RP73PG2B390KDTD |
RNCF1206DTC390K | Fixed Resistor, Thin Film, 0.33W, 390000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RT1206DRE07390KL vs RNCF1206DTC390K |
RP73G2B390KDTN | Fixed Resistor, Thin Film, 0.25W, 390000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206 | TE Connectivity | RT1206DRE07390KL vs RP73G2B390KDTN |
CRT1206-DZ-3903ELF | Fixed Resistor, Thin Film, 0.25W, 390000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RT1206DRE07390KL vs CRT1206-DZ-3903ELF |
AT1206DRE07390KL | Fixed Resistor, Thin Film, 0.25W, 390000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RT1206DRE07390KL vs AT1206DRE07390KL |
AR06DTDO3903 | Fixed Resistor, Thin Film, 0.3333W, 390000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206DRE07390KL vs AR06DTDO3903 |
WF12Q3903DTLQ | Fixed Resistor, Thin Film, 0.25W, 390000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206DRE07390KL vs WF12Q3903DTLQ |
RNCH1206DKC390K | Fixed Resistor, Thin Film, 0.33W, 390000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RT1206DRE07390KL vs RNCH1206DKC390K |