Part Details for AR06DTDV3903N by Viking Tech Corp
Overview of AR06DTDV3903N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06DTDV3903N
AR06DTDV3903N CAD Models
AR06DTDV3903N Part Data Attributes
|
AR06DTDV3903N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06DTDV3903N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 390000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 390000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AR06DTDV3903N
This table gives cross-reference parts and alternative options found for AR06DTDV3903N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06DTDV3903N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX063903DEP4 | Fixed Resistor, Thin Film, 0.25W, 390000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | AR06DTDV3903N vs RTX063903DEP4 |
RTX063903DETP | Fixed Resistor, Thin Film, 0.25W, 390000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | AR06DTDV3903N vs RTX063903DETP |
NTRA12HD3903DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 390000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06DTDV3903N vs NTRA12HD3903DTR1KQYF |
RN73H2BTTD3903D50 | Fixed Resistor, Metal Film, 0.25W, 390000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR06DTDV3903N vs RN73H2BTTD3903D50 |
RT1206DRE10390KL | Fixed Resistor, Thin Film, 0.25W, 390000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AR06DTDV3903N vs RT1206DRE10390KL |
NTRA12HD3903DTRQYF | Fixed Resistor, Thin Film, 0.25W, 390000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06DTDV3903N vs NTRA12HD3903DTRQYF |
RP73PG2B390KDTD | Fixed Resistor, Thin Film, 0.33W, 390000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06DTDV3903N vs RP73PG2B390KDTD |
RP73PG2B390KDTG | Fixed Resistor, Thin Film, 0.33W, 390000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06DTDV3903N vs RP73PG2B390KDTG |
RP73G2B390KDTN | Fixed Resistor, Thin Film, 0.25W, 390000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206 | TE Connectivity | AR06DTDV3903N vs RP73G2B390KDTN |
RT1206DRE07390KL | Fixed Resistor, Thin Film, 0.25W, 390000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06DTDV3903N vs RT1206DRE07390KL |