Part Details for RT1206CRB1047R5L by YAGEO Corporation
Overview of RT1206CRB1047R5L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT1206CRB1047R5L
RT1206CRB1047R5L CAD Models
RT1206CRB1047R5L Part Data Attributes
|
RT1206CRB1047R5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206CRB1047R5L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 47.5ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 47.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RT1206CRB1047R5L
This table gives cross-reference parts and alternative options found for RT1206CRB1047R5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206CRB1047R5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12W47R5CTLQ | Fixed Resistor, Thin Film, 0.25W, 47.5ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206CRB1047R5L vs WF12W47R5CTLQ |
TP0610C475JR5E | Fixed Resistor, Thin Film, 0.25W, 47.5ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206CRB1047R5L vs TP0610C475JR5E |
CAR120647.5OHMS0.25%10PPMHP | Fixed Resistor, Thin Film, 0.25W, 47.5ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | RT1206CRB1047R5L vs CAR120647.5OHMS0.25%10PPMHP |
RTX0647R5CBTP | Fixed Resistor, Thin Film, 0.25W, 47.5ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | RT1206CRB1047R5L vs RTX0647R5CBTP |
NTRH12C47R5BTRF | Fixed Resistor, Thin Film, 0.25W, 47.5ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | NIC Components Corp | RT1206CRB1047R5L vs NTRH12C47R5BTRF |
AR06CBBV47R5 | Fixed Resistor, Thin Film, 0.25W, 47.5ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206CRB1047R5L vs AR06CBBV47R5 |
TP0610C475JT4E | Fixed Resistor, Thin Film, 0.25W, 47.5ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206CRB1047R5L vs TP0610C475JT4E |
239085154759L | Fixed Resistor, Thin Film, 0.25W, 47.5ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | RT1206CRB1047R5L vs 239085154759L |
CRT1206-CW-47R5ELF | Fixed Resistor, Thin Film, 0.25W, 47.5ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RT1206CRB1047R5L vs CRT1206-CW-47R5ELF |
CRT1206-CW-47R5EAS | Fixed Resistor, Thin Film, 0.25W, 47.5ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RT1206CRB1047R5L vs CRT1206-CW-47R5EAS |