TP0610C475JR5E
Royal Electronic Factory (Thailand) Co Ltd
Description: Fixed Resistor, Thin Film, 0.25W, 47.5ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206,

Overview of TP0610C475JR5E by Royal Electronic Factory (Thailand) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TP0610C475JR5E by Royal Electronic Factory (Thailand) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TP0610C475JR5E by Royal Electronic Factory (Thailand) Co Ltd

TP0610C475JR5E
Royal Electronic Factory (Thailand) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, Plastic
Rated Power Dissipation (P)
0.25 W
Resistance
47.5 Ω
Resistor Type
FIXED RESISTOR
Series
TP
Size Code
1206
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.25%
Working Voltage
200 V
Want to compare parts?
  1. TP0610C475JR5E
    Royal Electronic Factory (Thailand) Co Ltd
    Fixed Resistor, Thin Film, 0.25W, 47.5ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206,
    VS

Alternate Parts for TP0610C475JR5E

This table gives cross-reference parts and alternative options found for TP0610C475JR5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0610C475JR5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WF12W47R5CTLQ Fixed Resistor, Thin Film, 0.25W, 47.5ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation TP0610C475JR5E vs WF12W47R5CTLQ
CAR120647.5OHMS0.25%10PPMHP Fixed Resistor, Thin Film, 0.25W, 47.5ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, Riedon TP0610C475JR5E vs CAR120647.5OHMS0.25%10PPMHP
RTX0647R5CBTP Fixed Resistor, Thin Film, 0.25W, 47.5ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, Ralec TP0610C475JR5E vs RTX0647R5CBTP
RT1206CRB1047R5L Fixed Resistor, Thin Film, 0.25W, 47.5ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation TP0610C475JR5E vs RT1206CRB1047R5L
NTRH12C47R5BTRF Fixed Resistor, Thin Film, 0.25W, 47.5ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, NIC Components Corp TP0610C475JR5E vs NTRH12C47R5BTRF
AR06CBBV47R5 Fixed Resistor, Thin Film, 0.25W, 47.5ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp TP0610C475JR5E vs AR06CBBV47R5
TP0610C475JT4E Fixed Resistor, Thin Film, 0.25W, 47.5ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd TP0610C475JR5E vs TP0610C475JT4E
239085154759L Fixed Resistor, Thin Film, 0.25W, 47.5ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, YAGEO Corporation TP0610C475JR5E vs 239085154759L
CRT1206-CW-47R5ELF Fixed Resistor, Thin Film, 0.25W, 47.5ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Bourns Inc TP0610C475JR5E vs CRT1206-CW-47R5ELF
CRT1206-CW-47R5EAS Fixed Resistor, Thin Film, 0.25W, 47.5ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc TP0610C475JR5E vs CRT1206-CW-47R5EAS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TP0610C475JR5E by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TP0610C475JR5E by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of TP0610C475JR5E would you like to use for your alert(s)?
  • Please alert me when TP0610C475JR5E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TP0610C475JR5E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TP0610C475JR5E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TP0610C475JR5E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TP0610C475JR5E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TP0610C475JR5E by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: