There are no models available for this part yet.
Overview of RT0805DRE07200KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0805DRE07200KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AK8407
|
Newark | Res, 200K, 0.5%, 0.125W, Thin Film, 0805, Resistance:200Kohm, Resistance Tolerance:± 0.5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0805DRE07200KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0270 | Buy Now | |
DISTI #
311-2815-1-ND
|
DigiKey | RES SMD 200K OHM 0.5% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11347 In Stock |
|
$0.0111 / $0.1000 | Buy Now | |
DISTI #
RT0805DRE07200KL
|
Avnet Americas | SMD Chip Resistor, 200 kOhm, ± 0.5%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805DRE07200KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0084 / $0.0088 | Buy Now | |
DISTI #
603-RT0805DRE07200KL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 4898 |
|
$0.0110 / $0.1000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0071 | Buy Now | ||
DISTI #
RT0805DRE07200KL
|
Avnet Abacus | SMD Chip Resistor, 200 kOhm, � 0.5%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805DRE07200KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | RES.(2012) 0805 200K Ohms 0.5% 1/8W 50PPM SMT | 0 |
|
$0.0212 / $0.0259 | RFQ |
CAD Models for RT0805DRE07200KL by YAGEO Corporation
Part Data Attributes for RT0805DRE07200KL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
SMT, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
YAGEO
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
200000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
150 V
|
Alternate Parts for RT0805DRE07200KL
This table gives cross-reference parts and alternative options found for RT0805DRE07200KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805DRE07200KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ATTDD2003D50 | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805DRE07200KL vs RN732ATTDD2003D50 |
SF08Q2003DTL | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805DRE07200KL vs SF08Q2003DTL |
RN732ATTE2003D50 | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805DRE07200KL vs RN732ATTE2003D50 |
RN732ALTD2003D50 | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805DRE07200KL vs RN732ALTD2003D50 |
239044162004L | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RT0805DRE07200KL vs 239044162004L |
AS0805Q2003D-T5 | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RT0805DRE07200KL vs AS0805Q2003D-T5 |
RT0805DRE10200KL | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT0805DRE07200KL vs RT0805DRE10200KL |
RN732ATTD2003D50 | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805DRE07200KL vs RN732ATTD2003D50 |
RN732ATTED2003D50 | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805DRE07200KL vs RN732ATTED2003D50 |
RTX052003DEP4 | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RT0805DRE07200KL vs RTX052003DEP4 |