Part Details for RN732ALTD2003D50 by KOA Speer Electronics Inc
Overview of RN732ALTD2003D50 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ALTD2003D50
RN732ALTD2003D50 CAD Models
RN732ALTD2003D50 Part Data Attributes
|
RN732ALTD2003D50
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ALTD2003D50
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 200000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RN732ALTD2003D50
This table gives cross-reference parts and alternative options found for RN732ALTD2003D50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ALTD2003D50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ATTDD2003D50 | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ALTD2003D50 vs RN732ATTDD2003D50 |
SF08Q2003DTL | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN732ALTD2003D50 vs SF08Q2003DTL |
RN732ATTE2003D50 | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ALTD2003D50 vs RN732ATTE2003D50 |
239044162004L | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RN732ALTD2003D50 vs 239044162004L |
AS0805Q2003D-T5 | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RN732ALTD2003D50 vs AS0805Q2003D-T5 |
RT0805DRE10200KL | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RN732ALTD2003D50 vs RT0805DRE10200KL |
RN732ATTD2003D50 | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ALTD2003D50 vs RN732ATTD2003D50 |
RN732ATTED2003D50 | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ALTD2003D50 vs RN732ATTED2003D50 |
RTX052003DEP4 | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RN732ALTD2003D50 vs RTX052003DEP4 |
WF08Q2003DTL | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RN732ALTD2003D50 vs WF08Q2003DTL |