There are no models available for this part yet.
Overview of RT0805BRD0714RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0805BRD0714RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RT0805BRD0714RL-ND
|
DigiKey | RES SMD 14 OHM 0.1% 1/8W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0418 | Buy Now | |
DISTI #
RT0805BRD0714RL
|
Avnet Americas | SMD Chip Resistor, 14 Ohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805BRD0714RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0204 | Buy Now | |
DISTI #
603-RT0805BRD0714RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 14 ohm .1% 25ppm RoHS: Compliant | 0 |
|
$0.0380 / $0.1700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0182 | Buy Now | ||
DISTI #
RT0805BRD0714RL
|
Avnet Abacus | SMD Chip Resistor, 14 Ohm, � 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability (Alt: RT0805BRD0714RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | RES.(2012) 0805 14 Ohms 0.1% 1/8W 25PPM SMT | 0 |
|
$0.0543 / $0.0663 | RFQ |
CAD Models for RT0805BRD0714RL by YAGEO Corporation
Part Data Attributes for RT0805BRD0714RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
14 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
150 V
|
Alternate Parts for RT0805BRD0714RL
This table gives cross-reference parts and alternative options found for RT0805BRD0714RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BRD0714RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF08R14R0AALQ | Fixed Resistor, Thin Film, 0.125W, 14ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD0714RL vs WF08R14R0AALQ |
RT0805BRD1014RL | Fixed Resistor, Thin Film, 0.125W, 14ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT0805BRD0714RL vs RT0805BRD1014RL |
9T08052A14R0BAPFT | Fixed Resistor, Thin Film, 0.125W, 14ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805BRD0714RL vs 9T08052A14R0BAPFT |
AT0805BRD0714RL | Fixed Resistor, Thin Film, 0.125W, 14ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805BRD0714RL vs AT0805BRD0714RL |
RT0805BCD14R0 | Fixed Resistor, Thin Film, 0.125W, 14ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RT0805BRD0714RL vs RT0805BCD14R0 |
RTX0514R0BDP3 | Fixed Resistor, Thin Film, 0.125W, 14ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RT0805BRD0714RL vs RTX0514R0BDP3 |
SF08R14R0BTLA | Fixed Resistor, Thin Film, 0.125W, 14ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD0714RL vs SF08R14R0BTLA |
SF08R14R0BTLQ | Fixed Resistor, Thin Film, 0.125W, 14ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD0714RL vs SF08R14R0BTLQ |
WF08R14R0BTL | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 14ohm, SURFACE MOUNT, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RT0805BRD0714RL vs WF08R14R0BTL |
RT0805BRD0714R0 | Fixed Resistor, Thin Film, 0.125W, 14ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | RT0805BRD0714RL vs RT0805BRD0714R0 |