Part Details for SF08R14R0BTLQ by Walsin Technology Corporation
Overview of SF08R14R0BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF08R14R0BTLQ
SF08R14R0BTLQ CAD Models
SF08R14R0BTLQ Part Data Attributes
|
SF08R14R0BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF08R14R0BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 14ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 14 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for SF08R14R0BTLQ
This table gives cross-reference parts and alternative options found for SF08R14R0BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF08R14R0BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTX0514R0BDP4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.125W, 14ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | SF08R14R0BTLQ vs RTX0514R0BDP4 |
ARG05BTC0140 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 14ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SF08R14R0BTLQ vs ARG05BTC0140 |
AS0805E14R0A-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.125W, 14ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SF08R14R0BTLQ vs AS0805E14R0A-T5 |
RT0805WRD0714RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 14ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SF08R14R0BTLQ vs RT0805WRD0714RL |
WF08R14R0BTL | Walsin Technology Corporation | Check for Price | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 14ohm, SURFACE MOUNT, 0805, CHIP, LEAD FREE | SF08R14R0BTLQ vs WF08R14R0BTL |
RT0805BCD14R0 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 14ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | SF08R14R0BTLQ vs RT0805BCD14R0 |
239064141409L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 14ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | SF08R14R0BTLQ vs 239064141409L |
SF08R14R0BTLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 14ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SF08R14R0BTLQ vs SF08R14R0BTLA |
RT0805WRD1014RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 14ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SF08R14R0BTLQ vs RT0805WRD1014RL |
SF08R14R0BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 14ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SF08R14R0BTLQ vs SF08R14R0BTL |