Part Details for RT0603FRC0715KL by YAGEO Corporation
Overview of RT0603FRC0715KL by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603FRC0715KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0603FRC0715KL-ND
|
DigiKey | RES 15K OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0161 | Buy Now |
DISTI #
RT0603FRC0715KL
|
Avnet Americas | Resistor Thin Film 0603 15k Ohm ±1% 1/10W ±15ppm/°C Molded Paper T/R - Tape and Reel (Alt: RT0603FRC0715KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0106 / $0.0111 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0087 | Buy Now |
Part Details for RT0603FRC0715KL
RT0603FRC0715KL CAD Models
RT0603FRC0715KL Part Data Attributes
|
RT0603FRC0715KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRC0715KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603FRC0715KL
This table gives cross-reference parts and alternative options found for RT0603FRC0715KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRC0715KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0603FKS15K0 | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RT0603FRC0715KL vs RNCF0603FKS15K0 |
RP73D1J15KFTG | RESISTOR, THIN FILM, 0.1W, 1%, 15ppm, 15000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RT0603FRC0715KL vs RP73D1J15KFTG |
BLU0603P-1502-FT15Q | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RT0603FRC0715KL vs BLU0603P-1502-FT15Q |
AR03FBNX1502 | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RT0603FRC0715KL vs AR03FBNX1502 |
PRC0603TC15X15K+-1% | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 1% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603FRC0715KL vs PRC0603TC15X15K+-1% |
NTRH06F1502NTRF | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 1% +/-Tol, -15,15ppm/Cel, 0603, | NIC Components Corp | RT0603FRC0715KL vs NTRH06F1502NTRF |
WF06F1502FTLQ | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603FRC0715KL vs WF06F1502FTLQ |
CRT0603-FX-1502ELF | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 50V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RT0603FRC0715KL vs CRT0603-FX-1502ELF |
RP73D1J15KFTD | RESISTOR, THIN FILM, 0.1W, 1%, 15ppm, 15000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RT0603FRC0715KL vs RP73D1J15KFTD |
PRC0603TTC15X15K+-1% | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 1% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603FRC0715KL vs PRC0603TTC15X15K+-1% |