Part Details for NTRH06F1502NTRF by NIC Components Corp
Overview of NTRH06F1502NTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRH06F1502NTRF
NTRH06F1502NTRF CAD Models
NTRH06F1502NTRF Part Data Attributes
|
NTRH06F1502NTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH06F1502NTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 1% +/-Tol, -15,15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for NTRH06F1502NTRF
This table gives cross-reference parts and alternative options found for NTRH06F1502NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH06F1502NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0603-FX-1502ELF | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 50V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | NTRH06F1502NTRF vs CRT0603-FX-1502ELF |
BLU0603P-1502-FB15Q | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | NTRH06F1502NTRF vs BLU0603P-1502-FB15Q |
RT0603FRC0715KL | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | NTRH06F1502NTRF vs RT0603FRC0715KL |
BLU0603-1502-FT15 | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | NTRH06F1502NTRF vs BLU0603-1502-FT15 |
BLU0603-1502-FT15Q | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | NTRH06F1502NTRF vs BLU0603-1502-FT15Q |
RP73D1J15KFTD | RESISTOR, THIN FILM, 0.1W, 1%, 15ppm, 15000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | NTRH06F1502NTRF vs RP73D1J15KFTD |
RT0603FRC1315KL | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | NTRH06F1502NTRF vs RT0603FRC1315KL |
RT0603FRC1015KL | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | NTRH06F1502NTRF vs RT0603FRC1015KL |
WF06F1502FTLQ | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRH06F1502NTRF vs WF06F1502FTLQ |
BLU0603-1502-FB15Q | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | NTRH06F1502NTRF vs BLU0603-1502-FB15Q |