Part Details for RT0603CRE102KL by YAGEO Corporation
Overview of RT0603CRE102KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603CRE102KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0603CRE102KLCT-ND
|
DigiKey | RES 2K OHM 0.25% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9930 In Stock |
|
$0.0442 / $0.1800 | Buy Now |
DISTI #
RT0603CRE102KL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 2kOhm 0.25% Paper T/R - Tape and Reel (Alt: RT0603CRE102KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0339 | Buy Now |
DISTI #
603-RT0603CRE102KL
|
Mouser Electronics | Thin Film Resistors - SMD 2K ohm 0.25% 50 ppm Thin Film RoHS: Compliant | 0 |
|
$0.0440 / $0.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0286 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 2K Ohms 0.25% 1/10W 50PPM SMT | 0 |
|
$0.0829 / $0.1011 | RFQ |
Part Details for RT0603CRE102KL
RT0603CRE102KL CAD Models
RT0603CRE102KL Part Data Attributes:
|
RT0603CRE102KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603CRE102KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RT0603CRE102KL
This table gives cross-reference parts and alternative options found for RT0603CRE102KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603CRE102KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0350C2001T5E | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603CRE102KL vs TP0350C2001T5E |
BLU0603-2001-CT50Q | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603CRE102KL vs BLU0603-2001-CT50Q |
BLU0603P-2001-CB50W | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603CRE102KL vs BLU0603P-2001-CB50W |
TP0350C2001RCE | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603CRE102KL vs TP0350C2001RCE |
239044452002L | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603CRE102KL vs 239044452002L |
BLU0603ER-2001-CT50Q | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603CRE102KL vs BLU0603ER-2001-CT50Q |
AMF06032K0.25%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603CRE102KL vs AMF06032K0.25%50PPM/KNP10 |
RTX032001CEP4 | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603CRE102KL vs RTX032001CEP4 |
BLU0603-2001-CT50 | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603CRE102KL vs BLU0603-2001-CT50 |
RN73H1JTTD2001C50 | Fixed Resistor, Metal Film, 0.1W, 2000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603CRE102KL vs RN73H1JTTD2001C50 |