Part Details for RTX032001CEP4 by Ralec
Overview of RTX032001CEP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX032001CEP4
RTX032001CEP4 CAD Models
RTX032001CEP4 Part Data Attributes
|
RTX032001CEP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX032001CEP4
Ralec
Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RTX032001CEP4
This table gives cross-reference parts and alternative options found for RTX032001CEP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX032001CEP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLU0603-2001-CB50W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | RTX032001CEP4 vs BLU0603-2001-CB50W |
TP0350C2001T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | RTX032001CEP4 vs TP0350C2001T5E |
WF06Q2001CTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RTX032001CEP4 vs WF06Q2001CTLQ |
SF06Q2001CTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RTX032001CEP4 vs SF06Q2001CTL |
BLU0603P-2001-CT50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | RTX032001CEP4 vs BLU0603P-2001-CT50 |
AMF06032K0.25%50PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | RTX032001CEP4 vs AMF06032K0.25%50PPM/KNP10 |
PRC0603TC502K+/-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | RTX032001CEP4 vs PRC0603TC502K+/-0.25% |
BLU0603-2001-CT50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | RTX032001CEP4 vs BLU0603-2001-CT50 |
BLU0603P-2001-CB50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | RTX032001CEP4 vs BLU0603P-2001-CB50 |
RN731JTTDD2001C50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 2000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RTX032001CEP4 vs RN731JTTDD2001C50 |