Part Details for RT0603BRC07158KL by YAGEO Corporation
Overview of RT0603BRC07158KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603BRC07158KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0603BRC07158KL-ND
|
DigiKey | RES SMD 158K OHM 0.1% 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1084 | Buy Now |
DISTI #
RT0603BRC07158KL
|
Avnet Americas | Resistor Thin Film 158kOhm 0.1% 0603 2-Pin Paper T/R - Tape and Reel (Alt: RT0603BRC07158KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0731 / $0.0763 | Buy Now |
DISTI #
603-RT0603BRC07158KL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.1080 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0619 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 158K Ohms 0.1% 1/10W 15PPM SMT | 0 |
|
$0.1830 / $0.2104 | RFQ |
Part Details for RT0603BRC07158KL
RT0603BRC07158KL CAD Models
RT0603BRC07158KL Part Data Attributes
|
RT0603BRC07158KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRC07158KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 158000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 158000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRC07158KL
This table gives cross-reference parts and alternative options found for RT0603BRC07158KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRC07158KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BTNX1583 | Fixed Resistor, Thin Film, 0.1W, 158000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RT0603BRC07158KL vs AR03BTNX1583 |
NTRH06A1583NTRF | Fixed Resistor, Thin Film, 0.1W, 158000ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | NIC Components Corp | RT0603BRC07158KL vs NTRH06A1583NTRF |
NTRH06B1583NTRF | Fixed Resistor, Thin Film, 0.1W, 158000ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | NIC Components Corp | RT0603BRC07158KL vs NTRH06B1583NTRF |
CRT0603-BX-1583ELF | Fixed Resistor, Thin Film, 0.1W, 158000ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RT0603BRC07158KL vs CRT0603-BX-1583ELF |
PRC0603TTC15X158K+-0.1% | Fixed Resistor, Thin Film, 0.1W, 158000ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603BRC07158KL vs PRC0603TTC15X158K+-0.1% |
BLU0603P-1583-BT15Q | Fixed Resistor, Thin Film, 0.1W, 158000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RT0603BRC07158KL vs BLU0603P-1583-BT15Q |
AR03BTNX1583N | Fixed Resistor, Thin Film, 0.1W, 158000ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Viking Tech Corp | RT0603BRC07158KL vs AR03BTNX1583N |
RP73D1J158KBTDG | RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 158000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RT0603BRC07158KL vs RP73D1J158KBTDG |
PRC0603TC15X158K+-0.1% | Fixed Resistor, Thin Film, 0.1W, 158000ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603BRC07158KL vs PRC0603TC15X158K+-0.1% |
RP73D1J158KBTDF | RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 158000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RT0603BRC07158KL vs RP73D1J158KBTDF |