Part Details for NTRH06B1583NTRF by NIC Components Corp
Overview of NTRH06B1583NTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRH06B1583NTRF
NTRH06B1583NTRF CAD Models
NTRH06B1583NTRF Part Data Attributes
|
NTRH06B1583NTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH06B1583NTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 158000ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 158000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for NTRH06B1583NTRF
This table gives cross-reference parts and alternative options found for NTRH06B1583NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH06B1583NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73D1J158KATDF | Fixed Resistor, Thin Film, 0.1W, 158000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | NTRH06B1583NTRF vs RP73D1J158KATDF |
CAR0603158KOHMS0.05%15PPMHP | Fixed Resistor, Thin Film, 0.1W, 158000ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Riedon | NTRH06B1583NTRF vs CAR0603158KOHMS0.05%15PPMHP |
BLU0603P-1583-BT15Q | Fixed Resistor, Thin Film, 0.1W, 158000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | NTRH06B1583NTRF vs BLU0603P-1583-BT15Q |
CRT0603-BX-1583EAS | Fixed Resistor, Thin Film, 0.1W, 158000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | NTRH06B1583NTRF vs CRT0603-BX-1583EAS |
BLU0603ER-1583-BT15Q | Fixed Resistor, Thin Film, 0.1W, 158000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | NTRH06B1583NTRF vs BLU0603ER-1583-BT15Q |
BLU0603ER-1583-BB15 | Fixed Resistor, Thin Film, 0.1W, 158000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | NTRH06B1583NTRF vs BLU0603ER-1583-BB15 |
BLU0603-1583-BT15 | Fixed Resistor, Thin Film, 0.1W, 158000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | NTRH06B1583NTRF vs BLU0603-1583-BT15 |
RP73D1J158KBTD | RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 158000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | NTRH06B1583NTRF vs RP73D1J158KBTD |
RT0603WRC13158K | Fixed Resistor, Thin Film, 0.1W, 158000ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603 | YAGEO Corporation | NTRH06B1583NTRF vs RT0603WRC13158K |
RP73D1J158KBTDG | RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 158000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | NTRH06B1583NTRF vs RP73D1J158KBTDG |