There are no models available for this part yet.
Overview of RT0402FRD07196RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0402FRD07196RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RT0402FRD07196RL-ND
|
DigiKey | RES SMD 196 OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0181 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0103 | Buy Now |
CAD Models for RT0402FRD07196RL by YAGEO Corporation
Part Data Attributes for RT0402FRD07196RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
196 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for RT0402FRD07196RL
This table gives cross-reference parts and alternative options found for RT0402FRD07196RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402FRD07196RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT0402FRD07196RL | Fixed Resistor, Thin Film, 0.0625W, 196ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402FRD07196RL vs AT0402FRD07196RL |
RTX021960FDTH | Fixed Resistor, Thin Film, 0.0625W, 196ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RT0402FRD07196RL vs RTX021960FDTH |
RTX021960FDH2 | Fixed Resistor, Thin Film, 0.0625W, 196ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RT0402FRD07196RL vs RTX021960FDH2 |
WF04R1960FALQ | Fixed Resistor, Thin Film, 0.1W, 196ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402FRD07196RL vs WF04R1960FALQ |
NTR04F1960CTR1KF | Fixed Resistor, Thin Film, 0.063W, 196ohm, 25V, 1% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | RT0402FRD07196RL vs NTR04F1960CTR1KF |
RT0402FRD13196RL | Fixed Resistor, Thin Film, 0.0625W, 196ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402FRD07196RL vs RT0402FRD13196RL |
AR02FTCX1960 | Fixed Resistor, Thin Film, 0.1W, 196ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402FRD07196RL vs AR02FTCX1960 |
SF04R1960FTL | Fixed Resistor, Thin Film, 0.1W, 196ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402FRD07196RL vs SF04R1960FTL |
RTX021960FDH4 | Fixed Resistor, Thin Film, 0.0625W, 196ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RT0402FRD07196RL vs RTX021960FDH4 |
AR02FBCX1960 | Fixed Resistor, Thin Film, 0.1W, 196ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402FRD07196RL vs AR02FBCX1960 |