RTX021960FDTH
Ralec
Description: Fixed Resistor, Thin Film, 0.0625W, 196ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402,

Overview of RTX021960FDTH by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Agriculture Technology Telecommunications

CAD Models for RTX021960FDTH by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTX021960FDTH by Ralec

RTX021960FDTH
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
196 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. RTX021960FDTH
    Ralec
    Fixed Resistor, Thin Film, 0.0625W, 196ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402,
    VS

Alternate Parts for RTX021960FDTH

This table gives cross-reference parts and alternative options found for RTX021960FDTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX021960FDTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT0402FRD07196RL Fixed Resistor, Thin Film, 0.0625W, 196ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RTX021960FDTH vs AT0402FRD07196RL
RTX021960FDH2 Fixed Resistor, Thin Film, 0.0625W, 196ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402, Ralec RTX021960FDTH vs RTX021960FDH2
WF04R1960FALQ Fixed Resistor, Thin Film, 0.1W, 196ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RTX021960FDTH vs WF04R1960FALQ
NTR04F1960CTR1KF Fixed Resistor, Thin Film, 0.063W, 196ohm, 25V, 1% +/-Tol, -25,25ppm/Cel, 0402, NIC Components Corp RTX021960FDTH vs NTR04F1960CTR1KF
RT0402FRD13196RL Fixed Resistor, Thin Film, 0.0625W, 196ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RTX021960FDTH vs RT0402FRD13196RL
AR02FTCX1960 Fixed Resistor, Thin Film, 0.1W, 196ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp RTX021960FDTH vs AR02FTCX1960
SF04R1960FTL Fixed Resistor, Thin Film, 0.1W, 196ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RTX021960FDTH vs SF04R1960FTL
RTX021960FDH4 Fixed Resistor, Thin Film, 0.0625W, 196ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402, Ralec RTX021960FDTH vs RTX021960FDH4
AR02FBCX1960 Fixed Resistor, Thin Film, 0.1W, 196ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp RTX021960FDTH vs AR02FBCX1960
RNCF0402FKE196R Fixed Resistor, Thin Film, 0.063W, 196ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc RTX021960FDTH vs RNCF0402FKE196R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTX021960FDTH by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTX021960FDTH by Ralec

Select Manufacturer
Which Manufacturer of RTX021960FDTH would you like to use for your alert(s)?
  • Please alert me when RTX021960FDTH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTX021960FDTH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTX021960FDTH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTX021960FDTH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTX021960FDTH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTX021960FDTH by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: