There are no models available for this part yet.
Overview of RT0402DRE071K18L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0402DRE071K18L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RT0402DRE071K18L-ND
|
DigiKey | RES SMD 1.18KOHM 0.5% 1/16W 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0211 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0057 | Buy Now |
CAD Models for RT0402DRE071K18L by YAGEO Corporation
Part Data Attributes for RT0402DRE071K18L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1180 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
50 V
|
Alternate Parts for RT0402DRE071K18L
This table gives cross-reference parts and alternative options found for RT0402DRE071K18L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402DRE071K18L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX021181DETH | Fixed Resistor, Thin Film, 0.0625W, 1180ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402DRE071K18L vs RTX021181DETH |
SF04Q1181DTL | Fixed Resistor, Thin Film, 0.1W, 1180ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402DRE071K18L vs SF04Q1181DTL |
RTX021181DEH4 | Fixed Resistor, Thin Film, 0.0625W, 1180ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402DRE071K18L vs RTX021181DEH4 |
RNCF0402DKC1K18 | Fixed Resistor, Thin Film, 0.063W, 1180ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402DRE071K18L vs RNCF0402DKC1K18 |
CMP04021K180.5%50PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 1180ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402DRE071K18L vs CMP04021K180.5%50PPM/KNS |
239044761182L | Fixed Resistor, Thin Film, 0.0625W, 1180ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RT0402DRE071K18L vs 239044761182L |
RTX021181DEH2 | Fixed Resistor, Thin Film, 0.0625W, 1180ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402DRE071K18L vs RTX021181DEH2 |
RP73PG1E1K18DTD | Fixed Resistor, Thin Film, 0.1W, 1180ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402DRE071K18L vs RP73PG1E1K18DTD |
AMF04021K180.5%50PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 1180ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402DRE071K18L vs AMF04021K180.5%50PPM/KNS |
CMP04021K180.5%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 1180ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402DRE071K18L vs CMP04021K180.5%50PPM/KNP10 |