Part Details for CMP04021K180.5%50PPM/KNP10 by Microtech GmbH Electronic
Overview of CMP04021K180.5%50PPM/KNP10 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMP04021K180.5%50PPM/KNP10
CMP04021K180.5%50PPM/KNP10 CAD Models
CMP04021K180.5%50PPM/KNP10 Part Data Attributes
|
CMP04021K180.5%50PPM/KNP10
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CMP04021K180.5%50PPM/KNP10
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.1W, 1180ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.325 mm | |
Package Length | 1.025 mm | |
Package Style | SMT | |
Package Width | 0.525 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 1180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CMP04021K180.5%50PPM/KNP10
This table gives cross-reference parts and alternative options found for CMP04021K180.5%50PPM/KNP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP04021K180.5%50PPM/KNP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF04021K180.5%50PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 1180ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | CMP04021K180.5%50PPM/KNP10 vs AMF04021K180.5%50PPM/KNS |
CMP04021K180.5%50PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 1180ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | CMP04021K180.5%50PPM/KNP10 vs CMP04021K180.5%50PPM/KNS |
MF04Q1181DTL | Fixed Resistor, Thin Film, 0.0625W, 1180ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CMP04021K180.5%50PPM/KNP10 vs MF04Q1181DTL |
SF04Q1181DTL | Fixed Resistor, Thin Film, 0.1W, 1180ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CMP04021K180.5%50PPM/KNP10 vs SF04Q1181DTL |
RP73PG1E1K18DTDF | Fixed Resistor, Thin Film, 0.1W, 1180ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | CMP04021K180.5%50PPM/KNP10 vs RP73PG1E1K18DTDF |
RP73PG1E1K18DTD | Fixed Resistor, Thin Film, 0.1W, 1180ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | CMP04021K180.5%50PPM/KNP10 vs RP73PG1E1K18DTD |
RTX021181DETH | Fixed Resistor, Thin Film, 0.0625W, 1180ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | CMP04021K180.5%50PPM/KNP10 vs RTX021181DETH |
RNCF0402DKC1K18 | Fixed Resistor, Thin Film, 0.063W, 1180ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CMP04021K180.5%50PPM/KNP10 vs RNCF0402DKC1K18 |
RTX021181DEH2 | Fixed Resistor, Thin Film, 0.0625W, 1180ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | CMP04021K180.5%50PPM/KNP10 vs RTX021181DEH2 |
RTX021181DEH4 | Fixed Resistor, Thin Film, 0.0625W, 1180ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | CMP04021K180.5%50PPM/KNP10 vs RTX021181DEH4 |