There are no models available for this part yet.
Overview of RT0402BRD0734K8L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0402BRD0734K8L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59AK2198
|
Newark | Res, 34K8, 0.1%, 0.063W, Thin Film, 0402, Resistance:34.8Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402BRD0734K8L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0880 | Buy Now | |
DISTI #
59AK2199
|
Newark | Res, 34K8, 0.1%, 0.063W, Thin Film, 0402, Resistance:34.8Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402BRD0734K8L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 / $0.0640 | Buy Now | |
DISTI #
YAG4246CT-ND
|
DigiKey | RES SMD 34.8KOHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9596 In Stock |
|
$0.0377 / $0.1600 | Buy Now | |
DISTI #
RT0402BRD0734K8L
|
Avnet Americas | SMD Chip Resistor, 34.8 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRD0734K8L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0226 | Buy Now | |
DISTI #
603-RT0402BRD0734K8L
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 34.8K ohm .1% 25ppm RoHS: Compliant | 5232 |
|
$0.0400 / $0.1600 | Buy Now | |
Future Electronics | thin film res 0402 34.8k ohms 0.1 % RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0220 / $0.0234 | Buy Now | ||
DISTI #
RT0402BRD0734K8L
|
TTI | Thin Film Resistors - SMD 1/16W 34.8K ohm .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0233 | Buy Now | |
DISTI #
RT0402BRD0734K8L
|
Avnet Abacus | SMD Chip Resistor, 34.8 kOhm, � 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRD0734K8L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 50000 |
|
$0.0236 / $0.0253 | Buy Now |
CAD Models for RT0402BRD0734K8L by YAGEO Corporation
Part Data Attributes for RT0402BRD0734K8L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
34800 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
50 V
|
Alternate Parts for RT0402BRD0734K8L
This table gives cross-reference parts and alternative options found for RT0402BRD0734K8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRD0734K8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR04B3482CTR1KF | Fixed Resistor, Thin Film, 0.063W, 34800ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | RT0402BRD0734K8L vs NTR04B3482CTR1KF |
RP73PF1E34K8BTD | Fixed Resistor, Thin Film, 0.1W, 34800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402BRD0734K8L vs RP73PF1E34K8BTD |
CMP040234K80.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 34800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402BRD0734K8L vs CMP040234K80.1%25PPM/KNS |
RTX023482BDH3 | Fixed Resistor, Thin Film, 0.0625W, 34800ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RT0402BRD0734K8L vs RTX023482BDH3 |
RTAN0402ATE34K8 | Fixed Resistor, Thin Film, 0.063W, 34800ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRD0734K8L vs RTAN0402ATE34K8 |
AR02BBCX3482 | Fixed Resistor, Thin Film, 0.1W, 34800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402BRD0734K8L vs AR02BBCX3482 |
AF0402AE3482A-T10 | Fixed Resistor, Thin Film, 0.0625W, 34800ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402BRD0734K8L vs AF0402AE3482A-T10 |
CMP040234K80.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 34800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402BRD0734K8L vs CMP040234K80.1%25PPM/KNP10 |
CMP040234K80.1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 34800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402BRD0734K8L vs CMP040234K80.1%25PPM/KNP20 |
AR02BTCX3482 | Fixed Resistor, Thin Film, 0.1W, 34800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402BRD0734K8L vs AR02BTCX3482 |
Related Parts for RT0402BRD0734K8L
-
RK73H1HTTC4122FFixed Resistors
-
6560N112J103PTFixed Capacitors
-
5646956-1Headers and Edge Type Connectors
-
RSX101M-30TRRectifier Diodes
-
LQW15AN6N8G8ZDFixed Inductors
-
MCS04020D3482BE000Thin Film Resistors
-
NTK3134NT1GSmall Signal Field-Effect Transistors
-
NCP114AMX180TCGLinear Regulator ICs
-
ADA4817-2ACPZ-R7Operational Amplifiers