Part Details for CMP040234K80.1%25PPM/KNP20 by Microtech GmbH Electronic
Overview of CMP040234K80.1%25PPM/KNP20 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMP040234K80.1%25PPM/KNP20
CMP040234K80.1%25PPM/KNP20 CAD Models
CMP040234K80.1%25PPM/KNP20 Part Data Attributes
|
CMP040234K80.1%25PPM/KNP20
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CMP040234K80.1%25PPM/KNP20
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.1W, 34800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.325 mm | |
Package Length | 1.025 mm | |
Package Style | SMT | |
Package Width | 0.525 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 34800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for CMP040234K80.1%25PPM/KNP20
This table gives cross-reference parts and alternative options found for CMP040234K80.1%25PPM/KNP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP040234K80.1%25PPM/KNP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR04B3482CTR1KF | Fixed Resistor, Thin Film, 0.063W, 34800ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | CMP040234K80.1%25PPM/KNP20 vs NTR04B3482CTR1KF |
RP73PF1E34K8BTD | Fixed Resistor, Thin Film, 0.1W, 34800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CMP040234K80.1%25PPM/KNP20 vs RP73PF1E34K8BTD |
CMP040234K80.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 34800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | CMP040234K80.1%25PPM/KNP20 vs CMP040234K80.1%25PPM/KNS |
RTX023482BDH3 | Fixed Resistor, Thin Film, 0.0625W, 34800ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | CMP040234K80.1%25PPM/KNP20 vs RTX023482BDH3 |
RTAN0402ATE34K8 | Fixed Resistor, Thin Film, 0.063W, 34800ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CMP040234K80.1%25PPM/KNP20 vs RTAN0402ATE34K8 |
AR02BBCX3482 | Fixed Resistor, Thin Film, 0.1W, 34800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CMP040234K80.1%25PPM/KNP20 vs AR02BBCX3482 |
AF0402AE3482A-T10 | Fixed Resistor, Thin Film, 0.0625W, 34800ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | CMP040234K80.1%25PPM/KNP20 vs AF0402AE3482A-T10 |
CMP040234K80.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 34800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | CMP040234K80.1%25PPM/KNP20 vs CMP040234K80.1%25PPM/KNP10 |
AR02BTCX3482 | Fixed Resistor, Thin Film, 0.1W, 34800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CMP040234K80.1%25PPM/KNP20 vs AR02BTCX3482 |
RTAN0402BTE34K8 | Fixed Resistor, Thin Film, 0.063W, 34800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CMP040234K80.1%25PPM/KNP20 vs RTAN0402BTE34K8 |