There are no models available for this part yet.
Overview of RSS075P03TB by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RSS075P03TB by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RSS075P03TBCT-ND
|
DigiKey | MOSFET P-CH 30V 7.5A 8SOP Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7300 | Buy Now |
CAD Models for RSS075P03TB by ROHM Semiconductor
Part Data Attributes for RSS075P03TB by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROHM CO LTD
|
Part Package Code
|
SOT
|
Package Description
|
SMALL OUTLINE, R-PDSO-G8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
30 V
|
Drain Current-Max (ID)
|
7.5 A
|
Drain-source On Resistance-Max
|
0.021 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e2
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
8
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
P-CHANNEL
|
Power Dissipation-Max (Abs)
|
2 W
|
Pulsed Drain Current-Max (IDM)
|
30 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Copper (Sn/Cu)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for RSS075P03TB
This table gives cross-reference parts and alternative options found for RSS075P03TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSS075P03TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP4936DYT | Power Field-Effect Transistor, 5.8A I(D), 30V, 0.037ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Harris Semiconductor | RSS075P03TB vs HP4936DYT |
HAT2027R | 7A, 20V, 0.053ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, MS-012AA, FP-8DA, SOP-8 | Renesas Electronics Corporation | RSS075P03TB vs HAT2027R |
FDS6961AZD84Z | Power Field-Effect Transistor, 3.5A I(D), 30V, 0.09ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | RSS075P03TB vs FDS6961AZD84Z |
FDS6812A | Dual N-Channel Logic Level PWM Optimized PowerTrench® MOSFET, 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY, DUAL DAP, 2500/TAPE REEL | Fairchild Semiconductor Corporation | RSS075P03TB vs FDS6812A |
IRF7403 | Power Field-Effect Transistor, 6.7A I(D), 30V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, | Infineon Technologies AG | RSS075P03TB vs IRF7403 |
HUF76105DK8T | Power Field-Effect Transistor, 5A I(D), 30V, 0.072ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA | Harris Semiconductor | RSS075P03TB vs HUF76105DK8T |
FW206 | Power Field-Effect Transistor, 5A I(D), 30V, 0.12ohm, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | SANYO Electric Co Ltd | RSS075P03TB vs FW206 |
F4H3PD | Power Field-Effect Transistor, 3.5A I(D), 30V, 0.21ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Shindengen Electronic Manufacturing Co Ltd | RSS075P03TB vs F4H3PD |
FW203 | Power Field-Effect Transistor, 5A I(D), 30V, 0.078ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | SANYO Electric Co Ltd | RSS075P03TB vs FW203 |
IRF7314 | Power Field-Effect Transistor, 5.3A I(D), 20V, 0.058ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | International Rectifier | RSS075P03TB vs IRF7314 |
Related Parts for RSS075P03TB
-
SP8J2TBPower Field-Effect Transistors
-
BU2090F-E2Peripheral Drivers
-
BD8601FV-E2Switching Regulator or Controllers
-
RRH090P03TB1Small Signal Field-Effect Transistors
-
RS104Rectifier Diodes
-
MC34063AOther Analog ICs
-
LM358MXOperational Amplifiers
-
BD4140HFVPower Management Circuits
-
BH6526FV-E2Motion Control Electronics