There are no models available for this part yet.
Overview of RSRJH221M1GE20300T by ELNA America Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RSRJH221M1GE20300T by ELNA America Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
604-RSRJH221M1GE20300T-ND
|
DigiKey | ALUM ELECT CAP Min Qty: 20000 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1285 | Buy Now | |
DISTI #
555-RJH-35V221MG5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded RoHS: Compliant | 7764 |
|
$0.1200 / $0.5400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$0.1308 | Buy Now |
CAD Models for RSRJH221M1GE20300T by ELNA America Inc
Part Data Attributes for RSRJH221M1GE20300T by ELNA America Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ELNA CO LTD
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Elna
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ
|
Capacitance
|
220 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
905 mΩ
|
Leakage Current
|
0.079 mA
|
Length
|
20 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
560 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.12
|
Terminal Pitch
|
3.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for RSRJH221M1GE20300T
This table gives cross-reference parts and alternative options found for RSRJH221M1GE20300T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSRJH221M1GE20300T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESXE350ETD221MH20C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | United Chemi-Con Inc | RSRJH221M1GE20300T vs ESXE350ETD221MH20C |
UPJ1V221MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | RSRJH221M1GE20300T vs UPJ1V221MPD1CP |
ELXY350ELL221MH20B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | RSRJH221M1GE20300T vs ELXY350ELL221MH20B |
UPJ1V221MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF | Nichicon Corporation | RSRJH221M1GE20300T vs UPJ1V221MPD1CA |
ELXY350ETE221MH20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | RSRJH221M1GE20300T vs ELXY350ETE221MH20S |
ELXY350ETE221MH20C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | RSRJH221M1GE20300T vs ELXY350ETE221MH20C |
ESXE350ETE221MH20A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | United Chemi-Con Inc | RSRJH221M1GE20300T vs ESXE350ETE221MH20A |
NRSZ221M35V8X20TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RSRJH221M1GE20300T vs NRSZ221M35V8X20TBF |
ESXE350ETE221MH20B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | United Chemi-Con Inc | RSRJH221M1GE20300T vs ESXE350ETE221MH20B |
ELXY350ETE221MH20N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | RSRJH221M1GE20300T vs ELXY350ETE221MH20N |