Part Details for ESXE350ETE221MH20B by United Chemi-Con Inc
Overview of ESXE350ETE221MH20B by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESXE350ETE221MH20B
ESXE350ETE221MH20B CAD Models
ESXE350ETE221MH20B Part Data Attributes
|
ESXE350ETE221MH20B
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESXE350ETE221MH20B
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | ESXE(35V) | |
Terminal Pitch | 3.5 mm |
Alternate Parts for ESXE350ETE221MH20B
This table gives cross-reference parts and alternative options found for ESXE350ETE221MH20B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESXE350ETE221MH20B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESXE350ETD221MH20C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | United Chemi-Con Inc | ESXE350ETE221MH20B vs ESXE350ETD221MH20C |
UPJ1V221MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | ESXE350ETE221MH20B vs UPJ1V221MPD1CP |
ELXY350ELL221MH20B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | ESXE350ETE221MH20B vs ELXY350ELL221MH20B |
UPJ1V221MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF | Nichicon Corporation | ESXE350ETE221MH20B vs UPJ1V221MPD1CA |
ELXY350ETE221MH20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | ESXE350ETE221MH20B vs ELXY350ETE221MH20S |
ELXY350ETE221MH20C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | ESXE350ETE221MH20B vs ELXY350ETE221MH20C |
ESXE350ETE221MH20A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | United Chemi-Con Inc | ESXE350ETE221MH20B vs ESXE350ETE221MH20A |
NRSZ221M35V8X20TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ESXE350ETE221MH20B vs NRSZ221M35V8X20TBF |
ELXY350ETE221MH20N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | ESXE350ETE221MH20B vs ELXY350ETE221MH20N |
RJH-35V221MG5#-F4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, GREEN | ELNA America Inc | ESXE350ETE221MH20B vs RJH-35V221MG5#-F4 |