-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0885
|
Newark | Dc-Dc Converter, 12V, 0.167A, Power Supply Applications:Ite, Dc/Dc Converter Type:Surface Mount Dip, Input Ratio:1:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:167Ma Rohs Compliant: Yes |Recom Power RSH2-1212S/H2 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2700 / $18.4000 | Buy Now |
DISTI #
945-RSH2-1212S/H2-ND
|
DigiKey | DC DC CONVERTER 12V 2W Min Qty: 25 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.5400 | Buy Now |
DISTI #
919-RSH2-1212S/H2
|
Mouser Electronics | Isolated DC/DC Converters - SMD 2W 12Vin 12Vout 167mA 2K RoHS: Compliant | 0 |
|
$11.7600 / $12.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 23 Weeks | 0 |
|
$10.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.1900 / $13.3800 | Buy Now |
DISTI #
RSH2-1212S/H2
|
TME | Converter: DC/DC, 2W, Uin: 9÷18VDC, Uout: 12VDC, Iout: 167mA, SMT Min Qty: 1 | 0 |
|
$9.6700 / $11.0500 | RFQ |
DISTI #
000000000006318720
|
Sager | Isolated DC/DC Converters - SMD 2W 12Vin 12Vout 167mA 2K Min Qty: 1 | 0 |
|
$10.3100 / $11.7000 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 2W 12VDC 12VDC 167mA DIP14 | 0 |
|
$12.7042 / $13.5935 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSH2-1212S/H2
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RSH2-1212S/H2
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | Module-7 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CAN, CSA, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-G7 | |
Length | 18.9 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.167 A | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Seated Height-Max | 9.2 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 12.8 mm |