Part Details for RSE-32.768-12.5-D by Raltron Electronics Corporation
Overview of RSE-32.768-12.5-D by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Telecommunications
Part Details for RSE-32.768-12.5-D
RSE-32.768-12.5-D CAD Models
RSE-32.768-12.5-D Part Data Attributes:
|
RSE-32.768-12.5-D
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RSE-32.768-12.5-D
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0126% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L8.7XB3.7XH2.5 (mm)/L0.343XB0.146XH0.098 (inch) | |
Series Resistance | 50000 Ω | |
Surface Mount | YES |
Alternate Parts for RSE-32.768-12.5-D
This table gives cross-reference parts and alternative options found for RSE-32.768-12.5-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSE-32.768-12.5-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS1V-T1K32.768KHZ12.5PF+/-20PPM | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, METAL CAN, SMD, 2 PIN | Micro Crystal AG | RSE-32.768-12.5-D vs MS1V-T1K32.768KHZ12.5PF+/-20PPM |
CM7V-T1A32.768KHZ+/-20PPM | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, MINIATURE, CERAMIC PACKAGE-2 | Golledge Electronics Ltd | RSE-32.768-12.5-D vs CM7V-T1A32.768KHZ+/-20PPM |
CM7V-T1A32.768KHZ | Parallel - Fundamental Quartz Crystal, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-2 | Golledge Electronics Ltd | RSE-32.768-12.5-D vs CM7V-T1A32.768KHZ |
CPFAZ-A2C5-32.768KD12.5 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT PACKAGE-4 | Cardinal Components | RSE-32.768-12.5-D vs CPFAZ-A2C5-32.768KD12.5 |
MS2V-T1S32.768KHZ12.5PF+/-20PPM | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, MINIATURE, METAL CAN, SMALL, SMD, 2 PIN | Micro Crystal AG | RSE-32.768-12.5-D vs MS2V-T1S32.768KHZ12.5PF+/-20PPM |
CC7V-T1A32.768KHZ+/-20PPM | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, MINIATURE, CERAMIC PACKAGE-2 | Golledge Electronics Ltd | RSE-32.768-12.5-D vs CC7V-T1A32.768KHZ+/-20PPM |
MS1V-T2K32.768KHZ+/-20PPM | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, | Golledge Electronics Ltd | RSE-32.768-12.5-D vs MS1V-T2K32.768KHZ+/-20PPM |