-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0033uF, 2818,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC9282
|
Newark | 3300 P 630Vv |Kemet RSBPC1330Z300J RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1080 / $0.1200 | Buy Now |
DISTI #
399-RSBPC1330Z300J-ND
|
DigiKey | CAP FILM RAD POLYPROP Min Qty: 20000 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1032 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSBPC1330Z300J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
RSBPC1330Z300J
KEMET Corporation
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0033uF, 2818,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 9.5 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
This table gives cross-reference parts and alternative options found for RSBPC1330Z300J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSBPC1330Z300J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F622JM332J630L | Film Capacitor, Polyester, 630V, 400ppm/Cel TC, 0.0033uF, 2818 | KEMET Corporation | RSBPC1330Z300J vs F622JM332J630L |
SBPC1330Z300J | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0033uF, 2818, | KEMET Corporation | RSBPC1330Z300J vs SBPC1330Z300J |
SBPC1330CK00J | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0033uF, 2818, | KEMET Corporation | RSBPC1330Z300J vs SBPC1330CK00J |
F622JM332J630ALL0L | Film Capacitor, Polyester, 630V, 400ppm/Cel TC, 0.0033uF, 2818 | KEMET Corporation | RSBPC1330Z300J vs F622JM332J630ALL0L |
RSBPC1330CK00J | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0033uF, 2818, | KEMET Corporation | RSBPC1330Z300J vs RSBPC1330CK00J |
SBPC1330DQ00J | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0033uF, 2818, | KEMET Corporation | RSBPC1330Z300J vs SBPC1330DQ00J |
F622JM332J630A | Film Capacitor, Polyester, 630V, 400ppm/Cel TC, 0.0033uF, 2818 | KEMET Corporation | RSBPC1330Z300J vs F622JM332J630A |
F622JM332J630R | Film Capacitor, Polyester, 630V, 400ppm/Cel TC, 0.0033uF, 2818 | KEMET Corporation | RSBPC1330Z300J vs F622JM332J630R |
RSBPC1330DQ00J | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0033uF, 2818, | KEMET Corporation | RSBPC1330Z300J vs RSBPC1330DQ00J |
F622JM332J630C | Film Capacitor, Polyester, 630V, 400ppm/Cel TC, 0.0033uF, 2818 | KEMET Corporation | RSBPC1330Z300J vs F622JM332J630C |