Part Details for F622JM332J630L by KEMET Corporation
Overview of F622JM332J630L by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F622JM332J630L
F622JM332J630L CAD Models
F622JM332J630L Part Data Attributes
|
F622JM332J630L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F622JM332J630L
KEMET Corporation
Film Capacitor, Polyester, 630V, 400ppm/Cel TC, 0.0033uF, 2818
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 9.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for F622JM332J630L
This table gives cross-reference parts and alternative options found for F622JM332J630L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F622JM332J630L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBPC1330Z300J | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0033uF, 2818, | KEMET Corporation | F622JM332J630L vs SBPC1330Z300J |
SBPC1330CK00J | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0033uF, 2818, | KEMET Corporation | F622JM332J630L vs SBPC1330CK00J |
F622JM332J630ALL0L | Film Capacitor, Polyester, 630V, 400ppm/Cel TC, 0.0033uF, 2818 | KEMET Corporation | F622JM332J630L vs F622JM332J630ALL0L |
RSBPC1330CK00J | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0033uF, 2818, | KEMET Corporation | F622JM332J630L vs RSBPC1330CK00J |
SBPC1330DQ00J | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0033uF, 2818, | KEMET Corporation | F622JM332J630L vs SBPC1330DQ00J |
F622JM332J630A | Film Capacitor, Polyester, 630V, 400ppm/Cel TC, 0.0033uF, 2818 | KEMET Corporation | F622JM332J630L vs F622JM332J630A |
F622JM332J630R | Film Capacitor, Polyester, 630V, 400ppm/Cel TC, 0.0033uF, 2818 | KEMET Corporation | F622JM332J630L vs F622JM332J630R |
RSBPC1330DQ00J | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0033uF, 2818, | KEMET Corporation | F622JM332J630L vs RSBPC1330DQ00J |
F622JM332J630C | Film Capacitor, Polyester, 630V, 400ppm/Cel TC, 0.0033uF, 2818 | KEMET Corporation | F622JM332J630L vs F622JM332J630C |