RSBEC1470Z300J
KEMET Corporation
Description: Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0047uF, 2810,

Overview of RSBEC1470Z300J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy Automotive

Price & Stock for RSBEC1470Z300J by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 90AC8863
Newark 4700 P 100Vv |Kemet RSBEC1470Z300J RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.0880
$0.0880 Buy Now
DISTI # 399-RSBEC1470Z300J-ND
DigiKey CAP FILM RAD POLYPROP Min Qty: 52000 Lead time: 31 Weeks Container: Bulk Temporarily Out of Stock
  • 52,000 $0.0858
$0.0858 Buy Now

CAD Models for RSBEC1470Z300J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RSBEC1470Z300J by KEMET Corporation

RSBEC1470Z300J
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2810
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.0047 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
6.5 mm
Length
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
63 V
Rated (DC) Voltage (URdc)
100 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
2.5 mm
Want to compare parts?
  1. RSBEC1470Z300J
    KEMET Corporation
    Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0047uF, 2810,
    VS

Alternate Parts for RSBEC1470Z300J

This table gives cross-reference parts and alternative options found for RSBEC1470Z300J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSBEC1470Z300J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SBEC1470CK00J Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0047uF, 2810, KEMET Corporation RSBEC1470Z300J vs SBEC1470CK00J
185472J100AAA-F Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT Cornell Dubilier Electronics Inc RSBEC1470Z300J vs 185472J100AAA-F
185472J100AAB-F Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT Cornell Dubilier Electronics Inc RSBEC1470Z300J vs 185472J100AAB-F
RSBEC1470JB00J Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED KEMET Corporation RSBEC1470Z300J vs RSBEC1470JB00J
RSBEC1470DQ00J Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0047uF, 2810, KEMET Corporation RSBEC1470Z300J vs RSBEC1470DQ00J
RSBEC1470AA00J Film Capacitor, Polyester, 100V, 0.0047uF, 2810 KEMET Corporation RSBEC1470Z300J vs RSBEC1470AA00J
F622JF472J100C Film Capacitor, Polyester, 100V, 400ppm/Cel TC, 0.0047uF, 2810 KEMET Corporation RSBEC1470Z300J vs F622JF472J100C
C242A472J20C450 Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED Xiamen Faratronic Co Ltd RSBEC1470Z300J vs C242A472J20C450
F622JF472J100A Film Capacitor, Polyester, 100V, 400ppm/Cel TC, 0.0047uF, 2810 KEMET Corporation RSBEC1470Z300J vs F622JF472J100A
RSBEC1470JH00J Film Capacitor, KEMET Corporation RSBEC1470Z300J vs RSBEC1470JH00J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSBEC1470Z300J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSBEC1470Z300J by KEMET Corporation

Select Manufacturer
Which Manufacturer of RSBEC1470Z300J would you like to use for your alert(s)?
  • Please alert me when RSBEC1470Z300J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSBEC1470Z300J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSBEC1470Z300J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSBEC1470Z300J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSBEC1470Z300J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSBEC1470Z300J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: